Ptc Resettable Fuse Circuit Protection 750mA 72V Tyco Electronics RXEF075 Circuit Protection

POLYSWITCH PTC RESET 0.75A - RXEF075 - Circuit Protection

All prices are in GBP.
Digi-Key Part Number RXEF075-ND
Price Break Unit Price Extended Price
1 0.29 0.29
10 0.261 2.61
100 0.2376 23.76
500 0.18516 92.58
1000 0.1591 159.10
5000 0.14714 735.70
10000 0.1239 1239.00
50000 0.1188 5940.00
100000 0.11405 11405.00
Manufacturer Part NumberRXEF075
Product DescriptionPOLYSWITCH PTC RESET 0.75A
Quantity Available 14187

Order: Ptc Resettable Fuse Circuit Protection 750mA 72V Tyco Electronics RXEF075 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Ptc Resettable Fuse Circuit Protection 750mA 72V Tyco Electronics RXEF075
Technical/Catalog InformationRXEF075
VendorTyco Electronics
CategoryCircuit Protection
Package / CaseRadial
PackagingBulk
Current - Hold (Ih) (Max)750mA
Current - Trip (It)1.5A
Current - Max40A
Voltage - Max72V
Time to Trip6.3s
R Min/Max0.250 ~ 0.400 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RXEF075
RXEF075
Image of POLYSWITCH PTC RESET 0.75A - RXEF075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POLYSWITCH PTC RESET 0.75A - RXEF075
(RXEF075-ND) - Circuit Protection

POLYSWITCH PTC RESET 0.75A - RXEF075 (RXEF075-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 750mA 72V Tyco Electronics RXEF075 Circuit Protection
Ptc Resettable Fuse Circuit Protection 750mA 72V Tyco Electronics RXEF075 Circuit Protection
 Order POLYSWITCH PTC RESET 0.75A-RXEF075 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number RXEF075-ND.
Ptc Resettable Fuse Circuit Protection 750mA 72V Tyco Electronics RXEF075-1 Circuit Protection
 Order POLYSWITCH PTC RESET 0.75A HOLD-RXEF075-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number RXEF075-1-ND.
Ptc Resettable Fuse Circuit Protection 750mA 72V Tyco Electronics RXEF075-AP Circuit Protection
 Order POLYSWITCH PTC RESET 0.75A AMMO-RXEF075-AP online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number RXEF075-AP-ND.
Ptc Resettable Fuse Circuit Protection 750mA 72V Tyco Electronics RXEF075S Circuit Protection
 Order POLYSWITCH PTC RESET 0.75A STRGT-RXEF075S online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number RXEF075S-ND.
Ptc Resettable Fuse Circuit Protection 750mA 72V Tyco Electronics RXEF075-2 Circuit Protection
 Order POLYSWITCH PTC RESET 0.75A T/R-RXEF075-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number RXEF075TR-ND.
Ptc Resettable Fuse Circuit Protection 750mA 60V Tyco Electronics RKEF075 Circuit Protection
 Order POLYSWITCH PTC RESET 0.75A T/H-RKEF075 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number RKEF075-ND.
Ptc Resettable Fuse Circuit Protection 750mA 6V Tyco Electronics RUSBF075-2 Circuit Protection
 Order POLYSWITCH PTC RESET 0.75A T/R-RUSBF075-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number RUSBF075-2-ND.
Ptc Resettable Fuse Circuit Protection 750mA 6V Tyco Electronics RUSBF075-AP Circuit Protection
 Order POLYSWITCH PTC RESET 0.75A AMMO-RUSBF075-AP online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number RUSBF075-AP-ND.
Ptc Resettable Fuse Circuit Protection 750mA 120V Tyco Electronics LVRL075S Circuit Protection
 Order POLYSWITCH PTC RESET 120V 0.75A-LVRL075S online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number LVRL075S-ND.
Ptc Resettable Fuse Circuit Protection 750mA 240V Tyco Electronics LVR075S Circuit Protection
 Order POLYSWITCH PTC RESET 240V 0.75A-LVR075S online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number LVR075S-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POLYSWITCH PTC RESET 0.65A T/R - RXEF065-2  |  Next: POLYSWITCH PTC RESET 0.75A AMMO - RUSBF075-AP
POLYSWITCH PTC RESET 0.75A - RXEF075
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany