TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 85 ~ 265VAC Output: 15V RTW1520RH Power Supplies

AC/DC POWER SUPPLY 15V W/COVER - RTW1520RH - Power Supplies

All prices are in GBP.
Digi-Key Part Number RTW1520RH-ND
Price Break Unit Price Extended Price
1 230.21 230.21
10 211.2 2112.00
Manufacturer Part NumberRTW1520RH
Product DescriptionAC/DC POWER SUPPLY 15V W/COVER
Quantity Available

Non-Stock
Order: TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 85 ~ 265VAC Output: 15V RTW1520RH Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 85 ~ 265VAC Output: 15V RTW1520RH
Technical/Catalog InformationRTW1520RH
VendorTDK-LAMBDA AMERICAS INC
CategoryPower Supplies
Number of Outputs1
Power (Watts)300W
Voltage - Output15V
Voltage - Input85 ~ 265VAC
Power Supply TypeSwitching (Closed Frame)
1st Output15 VDC @ 20A
2nd Output-
3rd Output-
4th Output-
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RTW1520RH
RTW1520RH
Image of AC/DC POWER SUPPLY 15V W/COVER - RTW1520RH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC/DC POWER SUPPLY 15V W/COVER - RTW1520RH
(RTW1520RH-ND) - Power Supplies

AC/DC POWER SUPPLY 15V W/COVER - RTW1520RH (RTW1520RH-ND) - Power Supplies

Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 85 ~ 265VAC Output: 15V RTW1520RH Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 85 ~ 265VAC Output: 15V RTW1520RH Power Supplies
 Order AC/DC POWER SUPPLY 15V W/COVER-RTW1520RH online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW1520RH-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 20W Input: 85 ~ 264VAC Output: 15V ZPSA20-15 Power Supplies
 Order POWER SUPPLY 15V 1.4A SGL OUTPUT-ZPSA20-15 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1748-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 15V SWS600L-15 Power Supplies
 Order POWER SUPPLY 15V 43A SGL OUTPUT-SWS600L-15 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1788-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 100W Input: 88 ~ 264VAC Output: 15V LS100-15 Power Supplies
 Order POWER SUPPLY 15V 7A SGL OUTPUT-LS100-15 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1805-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 150W Input: 88 ~ 132VAC, 176 ~ 264 VAC Output: 15V LS150-15 Power Supplies
 Order POWER SUPPLY 15V 10A SGL OUTPUT-LS150-15 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1812-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 88 ~ 264VAC Output: 15V LS50-15 Power Supplies
 Order POWER SUPPLY 15V 3.4A SGL OUTPUT-LS50-15 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1819-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 75W Input: 88 ~ 264VAC Output: 15V LS75-15 Power Supplies
 Order POWER SUPPLY 15V 5A SGL OUTPUT-LS75-15 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1826-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 25W Input: 88 ~ 264VAC Output: 15V LS25-15 Power Supplies
 Order POWER SUPPLY 15V 1.7A 26W OUTPUT-LS25-15 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1885-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 35W Input: 88 ~ 264VAC Output: 15V LS35-15 Power Supplies
 Order POWER SUPPLY 15V 2.4A 36W OUTPUT-LS35-15 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1892-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 200W Input: 85 ~ 264VAC Output: 15V LS200-15 Power Supplies
 Order POWER SUPPLY 15V 13.4A SGL OUTPT-LS200-15 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1985-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC-ADAPTER/CHARG FOR LS6 PRINTER - LS6-ACS  |  Next: ACC BOXFOLDING HANDLES SPRING - M286-6
AC/DC POWER SUPPLY 15V W/COVER - RTW1520RH
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany