47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RR0510R-470-D Resistors

RES 47 OHM 1/16W .5% 0402 SMD - RR0510R-470-D - Resistors

All prices are in GBP.
Digi-Key Part Number RR05R47DTR-ND
Price Break Unit Price Extended Price
10000 0.0062 62.00
30000 0.00545 163.50
50000 0.005 250.00
100000 0.0049 490.00
Manufacturer Part NumberRR0510R-470-D
Product DescriptionRES 47 OHM 1/16W .5% 0402 SMD
Quantity Available 10000

Order: 47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RR0510R-470-D Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RR0510R-470-D
Technical/Catalog InformationRR0510R-470-D
VendorSusumu
CategoryResistors
Resistance In Ohms47.0
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0510R 470 D
RR0510R470D
RR05R47DTR ND
RR05R47DTRND
RR05R47DTR
Image of RES 47 OHM 1/16W .5% 0402 SMD - RR0510R-470-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 47 OHM 1/16W .5% 0402 SMD - RR0510R-470-D
(RR05R47DTR-ND) - Resistors

RES 47 OHM 1/16W .5% 0402 SMD - RR0510R-470-D (RR05R47DTR-ND) - Resistors

Related parts 47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RR0510R-470-D Resistors
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu (VA) RR0510R-470-D Resistors
 Order RES 47 OHM 1/16W .5% 0402 SMD-RR0510R-470-D online from Digi-Key. Manufactured by Susumu (VA). Digi-Key part number RR05R47DCT-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu (VA) RR0510R-470-D Resistors
 Order RES 47 OHM 1/16W .5% 0402 SMD-RR0510R-470-D online from Digi-Key. Manufactured by Susumu (VA). Digi-Key part number RR05R47DDKR-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RR0510R-470-D Resistors
 Order RES 47 OHM 1/16W .5% 0402 SMD-RR0510R-470-D online from Digi-Key. Manufactured by Susumu. Digi-Key part number RR05R47DTR-ND.
4.70 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 4.7 5% R Resistors
 Order RES 4.7 OHM 1/16W 5% 0402 SMD-RMCF 1/16S 4.7 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S4.7JR-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 47 5% R Resistors
 Order RES 47 OHM 1/16W 5% 0402 SMD-RMCF 1/16S 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S47JRCT-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 47 5% R Resistors
 Order RES 47 OHM 1/16W 5% 0402 SMD-RMCF 1/16S 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S47JRDKR-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 47 5% R Resistors
 Order RES 47 OHM 1/16W 5% 0402 SMD-RMCF 1/16S 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S47JRTR-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ470 Resistors
 Order RES 47 OHM 1/16W 5% 0402 SMD-MCR01MZPJ470 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47JCT-ND.
4.70 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A4R70JGHF3 Resistors
 Order RES 4.7 OHM 1/16W 5% 0402 SMD-9C04021A4R70JGHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7JCT-ND.
4.70 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A4R70JGHF3 Resistors
 Order RES 4.7 OHM 1/16W 5% 0402 SMD-9C04021A4R70JGHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7JDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 47 OHM 1/16W .5% 0402 SMD - RR0510R-470-D  |  Next: RES 47 OHM 1/16W .5% 0402 SMD - RT0402DRE0747RL
RES 47 OHM 1/16W .5% 0402 SMD - RR0510R-470-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany