Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-950 Cables, Wires - Management

TWIST-LOK 1.7" - TL-950

All prices are in GBP.
Digi-Key Part Number RP605-ND
Price Break Unit Price Extended Price
25 0.1 2.50
100 0.0834 8.34
1000 0.06004 60.04
5000 0.04837 241.85
10000 0.04169 416.90
25000 0.03336 834.00
50000 0.02502 1251.00
Manufacturer Part NumberTL-950
Product DescriptionTWIST-LOK 1.7"
Quantity Available 5275

Order: Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-950 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-950
Technical/Catalog InformationTL-950
VendorRichco Plastic Co
CategoryCables, Wires - Management
ColorNatural
TypeTwist Lock
Mounting Type-
Opening Size1.00" Dia x 1.70" H (25.4mm x 43.4mm)
MaterialNylon
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL 950
TL950
RP605 ND
RP605ND
RP605
Image of TWIST-LOK 1.7" - TL-950
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TWIST-LOK 1.7" - TL-950
(RP605-ND)

TWIST-LOK 1.7" - TL-950 (RP605-ND)

Related parts Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-950 Cables, Wires - Management
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-950 Cables, Wires - Management
 Order TWIST-LOK 1.7"-TL-950 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP605-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-250 Cables, Wires - Management
 Order TWIST-LOK .9"-TL-250 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP600-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-350 Cables, Wires - Management
 Order TWIST-LOK 1.03"-TL-350 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP601-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-450 Cables, Wires - Management
 Order TWIST-LOK 1.2"-TL-450 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP602-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-600 Cables, Wires - Management
 Order TWIST-LOK 1.33"-TL-600 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP603-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-750 Cables, Wires - Management
 Order TWIST-LOK 1.55"-TL-750 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP604-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-1125 Cables, Wires - Management
 Order TWIST-LOK 2.19"-TL-1125 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP606-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-1375 Cables, Wires - Management
 Order TWIST-LOK 2.68"-TL-1375 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP607-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-1500 Cables, Wires - Management
 Order TWIST-LOK 2.93"-TL-1500 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP608-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-1750 Cables, Wires - Management
 Order TWIST-LOK 3.45"-TL-1750 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP609-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TWIST-LOK 1.55" - TL-750  |  Next: TWIST-LOK 2.19" - TL-1125
TWIST-LOK 1.7" - TL-950
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany