Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-350 Cables, Wires - Management

TWIST-LOK 1.03" - TL-350 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number RP601-ND
Price Break Unit Price Extended Price
25 0.0744 1.86
100 0.062 6.20
1000 0.04465 44.65
5000 0.03597 179.85
10000 0.03101 310.10
25000 0.02481 620.25
50000 0.01861 930.50
Manufacturer Part NumberTL-350
Product DescriptionTWIST-LOK 1.03"
Quantity Available 7375

Order: Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-350 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-350
Technical/Catalog InformationTL-350
VendorRichco Plastic Co
CategoryCables, Wires - Management
ColorNatural
TypeTwist Lock
Mounting Type-
Opening Size0.40" Dia x 1.03" H (10.2mm x 26.2mm)
MaterialNylon
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL 350
TL350
RP601 ND
RP601ND
RP601
Image of TWIST-LOK 1.03" - TL-350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TWIST-LOK 1.03" - TL-350
(RP601-ND) - Cables, Wires - Management

TWIST-LOK 1.03" - TL-350 (RP601-ND) - Cables, Wires - Management

Related parts Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-350 Cables, Wires - Management
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-350 Cables, Wires - Management
 Order TWIST-LOK 1.03"-TL-350 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP601-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-250 Cables, Wires - Management
 Order TWIST-LOK .9"-TL-250 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP600-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-450 Cables, Wires - Management
 Order TWIST-LOK 1.2"-TL-450 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP602-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-600 Cables, Wires - Management
 Order TWIST-LOK 1.33"-TL-600 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP603-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-750 Cables, Wires - Management
 Order TWIST-LOK 1.55"-TL-750 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP604-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-950 Cables, Wires - Management
 Order TWIST-LOK 1.7"-TL-950 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP605-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-1125 Cables, Wires - Management
 Order TWIST-LOK 2.19"-TL-1125 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP606-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-1375 Cables, Wires - Management
 Order TWIST-LOK 2.68"-TL-1375 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP607-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-1500 Cables, Wires - Management
 Order TWIST-LOK 2.93"-TL-1500 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP608-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co TL-1750 Cables, Wires - Management
 Order TWIST-LOK 3.45"-TL-1750 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP609-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TWIST-LOK .9" - TL-250  |  Next: TWIST-LOK 1.2" - TL-450
TWIST-LOK 1.03" - TL-350
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany