732 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 732 1% R Resistors

RES 732 OHM 1/4W 1% 1206 SMD - RMCF 1/8 732 1% R - Resistors

All prices are in GBP.
Digi-Key Part Number RMCF1/8732FR-ND
Price Break Unit Price Extended Price
5000 0.00281 14.05
Manufacturer Part NumberRMCF 1/8 732 1% R
Product DescriptionRES 732 OHM 1/4W 1% 1206 SMD
Quantity Available

Non-Stock
Order: 732 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 732 1% R Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

732 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 732 1% R
Technical/Catalog InformationRMCF 1/8 732 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms732
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMCF 1 8 732 1% R
RMCF 18 732 1% R
RMCF1 8732FR ND
RMCF18732FRND
RMCF1/8732FR
Image of RES 732 OHM 1/4W 1% 1206 SMD - RMCF 1/8 732 1% R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 732 OHM 1/4W 1% 1206 SMD - RMCF 1/8 732 1% R
(RMCF1/8732FR-ND) - Resistors

RES 732 OHM 1/4W 1% 1206 SMD - RMCF 1/8 732 1% R (RMCF1/8732FR-ND) - Resistors

Related parts 732 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 732 1% R Resistors
160 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 160 5% R Resistors
 Order RES 160 OHM 1/4W 5% 1206 SMD-RMCF 1/8 160 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8160JRTR-ND.
182K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/8 182K 1% R Resistors
 Order RES 182K OHM 1/4W 1% 1206 SMD-RMCF 1/8 182K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8182KFRDKR-ND.
330K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/8 330K 5% R Resistors
 Order RES 330K OHM 1/4W 5% 1206 SMD-RMCF 1/8 330K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8330KJRCT-ND.
442K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 442K 1% R Resistors
 Order RES 442K OHM 1/4W 1% 1206 SMD-RMCF 1/8 442K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8442KFR-ND.
825 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/8 825 1% R Resistors
 Order RES 825 OHM 1/4W 1% 1206 SMD-RMCF 1/8 825 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8825FRDKR-ND.
20.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 20K 5% G Resistors
 Order RES 20K OHM 1/4W 5% 1206 SMD-RMC 1/8 20K 5% G online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/820KJG-ND.
2.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 2 1% R Resistors
 Order RES 2 OHM 1/4W 1% 1206 SMD-RMC 1/8 2 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82FR-ND.
523K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 523K 1% R Resistors
 Order RES 523K OHM 1/4W 1% 1206 SMD-RMC 1/8 523K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8523KFR-ND.
8.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 8.2 5% R Resistors
 Order RES 8.2 OHM 1/4W 5% 1206 SMD-RMC 1/8 8.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/88.2JR-ND.
0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 0.15 5% R Resistors
 Order RES .15 OHM 1/4W 5% 1206 SMD-RMCF 1/8 0.15 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.15JR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 732 OHM 1/4W 1% 1206 SMD - RMC 1/8 732 1% R  |  Next: RES 732 OHM 1/4W 1% AXIAL - RN 1/4 T1 732 1% R
RES 732 OHM 1/4W 1% 1206 SMD - RMCF 1/8 732 1% R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany