Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn RJ6F102 Potentiometers, Variable Resistors

POT 1K OHM SINGLE CERMET BOTTOM - RJ6F102 - Potentiometers, Variable Resistors

All prices are in GBP.
Digi-Key Part Number RJ6F102-ND
Price Break Unit Price Extended Price
100 1.3897 138.97
Manufacturer Part NumberRJ6F102
Product DescriptionPOT 1K OHM SINGLE CERMET BOTTOM
Quantity Available

Non-Stock
Order: Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn RJ6F102 Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn RJ6F102
Technical/Catalog InformationRJ6F102
VendorCopal Electronics Inc
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseRound - 0.413" Dia x 0.299" H (10.50mm x 7.60mm)
Adjustment TypeSide Adjustment
Tolerance±10%
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
TaperLinear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RJ6F102
RJ6F102
Image of POT 1K OHM SINGLE CERMET BOTTOM - RJ6F102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 1K OHM SINGLE CERMET BOTTOM - RJ6F102
(RJ6F102-ND) - Potentiometers, Variable Resistors

POT 1K OHM SINGLE CERMET BOTTOM - RJ6F102 (RJ6F102-ND) - Potentiometers, Variable Resistors

Related parts Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn RJ6F102 Potentiometers, Variable Resistors
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn RJ6F102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET BOTTOM-RJ6F102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ6F102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Back Side Adjustment Single Turn CT6EF102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET REAR-CT6EF102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EF102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6EH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-CT6EH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EH102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6EN102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-CT6EN102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EN102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6ES102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-CT6ES102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ES102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6ETH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-CT6ETH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ETH102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6ETP102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-CT6ETP102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ETP102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6ETV102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-CT6ETV102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ETV102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EV102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-CT6EV102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EV102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63EH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-FT63EH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63EH102-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 1K OHM PANEL 7/8" SHAFT SD - 450D102KSD7  |  Next: POT 1K OHM SINGLE CERMET REAR - CT6EF102
POT 1K OHM SINGLE CERMET BOTTOM - RJ6F102
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany