49.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPF49R9 Resistors

RES 49.9 OHM 1/16W 1% 0402 SMD - MCR01MZPF49R9 - Resistors

All prices are in GBP.
Digi-Key Part Number RHM49.9LTR-ND
Price Break Unit Price Extended Price
10000 0.00373 37.30
30000 0.00331 99.30
50000 0.00276 138.00
100000 0.00229 229.00
250000 0.00207 517.50
500000 0.00186 930.00
Manufacturer Part NumberMCR01MZPF49R9
Product DescriptionRES 49.9 OHM 1/16W 1% 0402 SMD
Quantity Available 420000

Order: 49.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPF49R9 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

49.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPF49R9
Technical/Catalog InformationMCR01MZPF49R9
VendorRohm Semiconductor
CategoryResistors
Resistance In Ohms49.9
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR01MZPF49R9
MCR01MZPF49R9
RHM49 9LTR ND
RHM499LTRND
RHM49.9LTR
Image of RES 49.9 OHM 1/16W 1% 0402 SMD - MCR01MZPF49R9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 49.9 OHM 1/16W 1% 0402 SMD - MCR01MZPF49R9
(RHM49.9LTR-ND) - Resistors

RES 49.9 OHM 1/16W 1% 0402 SMD - MCR01MZPF49R9 (RHM49.9LTR-ND) - Resistors

Related parts 49.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPF49R9 Resistors
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ470 Resistors
 Order RES 47 OHM 1/16W 5% 0402 SMD-MCR01MZPJ470 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47JCT-ND.
6.20K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPD6201 Resistors
 Order RES 6.20K OHM 1/16W .5% 0402 SMD-MCR01MZPD6201 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR01MZPD6201-ND.
1.00 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ1R0 Resistors
 Order RES 1.0 OHM 1/16W 5% 0402 SMD-MCR01MZPJ1R0 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0JCT-ND.
1.00 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ1R0 Resistors
 Order RES 1.0 OHM 1/16W 5% 0402 SMD-MCR01MZPJ1R0 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0JDKR-ND.
1.00 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPJ1R0 Resistors
 Order RES 1.0 OHM 1/16W 5% 0402 SMD-MCR01MZPJ1R0 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.0JTR-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ102 Resistors
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-MCR01MZPJ102 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KJCT-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ102 Resistors
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-MCR01MZPJ102 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KJDKR-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPJ102 Resistors
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-MCR01MZPJ102 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.0KJTR-ND.
1.00M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ105 Resistors
 Order RES 1.0M OHM 1/16W 5% 0402 SMD-MCR01MZPJ105 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0MJCT-ND.
1.00M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ105 Resistors
 Order RES 1.0M OHM 1/16W 5% 0402 SMD-MCR01MZPJ105 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0MJDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 49.9 OHM 1/16W 1% 0402 SMD - MCR01MZPF49R9  |  Next: RES 49.9 OHM 1/16W 1% 0402 SMD - RC0402FR-0749R9L
RES 49.9 OHM 1/16W 1% 0402 SMD - MCR01MZPF49R9
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany