732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-B-T5 Resistors

RES 732 OHM 1/8W .1% 0805 SMD - RG2012P-7320-B-T5 - Resistors

All prices are in GBP.
Digi-Key Part Number RG20P732BTR-ND
Price Break Unit Price Extended Price
5000 0.04083 204.15
10000 0.04013 401.30
25000 0.03872 968.00
50000 0.03802 1901.00
Manufacturer Part NumberRG2012P-7320-B-T5
Product DescriptionRES 732 OHM 1/8W .1% 0805 SMD
Quantity Available 5000

Order: 732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-B-T5 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-B-T5
Technical/Catalog InformationRG2012P-7320-B-T5
VendorSusumu
CategoryResistors
Resistance In Ohms732
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012P 7320 B T5
RG2012P7320BT5
RG20P732BTR ND
RG20P732BTRND
RG20P732BTR
Image of RES 732 OHM 1/8W .1% 0805 SMD - RG2012P-7320-B-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 732 OHM 1/8W .1% 0805 SMD - RG2012P-7320-B-T5
(RG20P732BTR-ND) - Resistors

RES 732 OHM 1/8W .1% 0805 SMD - RG2012P-7320-B-T5 (RG20P732BTR-ND) - Resistors

Related parts 732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-B-T5 Resistors
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu (VA) RG2012P-7320-B-T5 Resistors
 Order RES 732 OHM 1/8W .1% 0805 SMD-RG2012P-7320-B-T5 online from Digi-Key. Manufactured by Susumu (VA). Digi-Key part number RG20P732BCT-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu (VA) RG2012P-7320-B-T5 Resistors
 Order RES 732 OHM 1/8W .1% 0805 SMD-RG2012P-7320-B-T5 online from Digi-Key. Manufactured by Susumu (VA). Digi-Key part number RG20P732BDKR-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-B-T5 Resistors
 Order RES 732 OHM 1/8W .1% 0805 SMD-RG2012P-7320-B-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG20P732BTR-ND.
102K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-1023-B-T5 Resistors
 Order RES 102K OHM 1/8W .1% 0805 SMD-RG2012P-1023-B-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG20P102KBTR-ND.
7.87K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7871-B-T5 Resistors
 Order RES 7.87K OHM 1/8W .1% 0805 SMD-RG2012P-7871-B-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG20P7.87KBTR-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012N-7320-W-T1 Resistors
 Order RES 732 OHM 1/8W .05% 0805 SMD-RG2012N-7320-W-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012N-7320-W-T1-ND.
2.20M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2204FKHFT Resistors
 Order RES 2.20M OHM 1/8W 1% 0805 SMD-9C08052A2204FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.20MCDKR-ND.
2.26 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-072R26L Resistors
 Order RES 2.26 OHM 1/8W 1% 0805 SMD-RC0805FR-072R26L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.26CRDKR-ND.
1.05M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08051M05FKEA Resistors
 Order RES 1.05M OHM 1/8W 1% 0805 SMD-CRCW08051M05FKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.05MCTR-ND.
1.62K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08051K62FKEA Resistors
 Order RES 1.62K OHM 1/8W 1% 0805 SMD-CRCW08051K62FKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.62KCTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 732 OHM 1/8W .1% 0805 SMD - RG2012P-7320-B-T5  |  Next: RES 732 OHM 1/8W .1% SMD 0805 - 9T08052A7320BAHFT
RES 732 OHM 1/8W .1% 0805 SMD - RG2012P-7320-B-T5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany