732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-W-T5 Resistors

RES 732 OHM 1/8W .05% 0805 - RG2012P-7320-W-T5 - Resistors

All prices are in GBP.
Digi-Key Part Number RG2012P-7320-W-T5-ND
Price Break Unit Price Extended Price
5000 0.13517 675.85
Manufacturer Part NumberRG2012P-7320-W-T5
Product DescriptionRES 732 OHM 1/8W .05% 0805
Quantity Available

Non-Stock
Order: 732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-W-T5 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-W-T5
Technical/Catalog InformationRG2012P-7320-W-T5
VendorSusumu
CategoryResistors
Resistance In Ohms732
Power (Watts)0.125W, 1/8W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012P 7320 W T5
RG2012P7320WT5
Image of RES 732 OHM 1/8W .05% 0805 - RG2012P-7320-W-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 732 OHM 1/8W .05% 0805 - RG2012P-7320-W-T5
(RG2012P-7320-W-T5-ND) - Resistors

RES 732 OHM 1/8W .05% 0805 - RG2012P-7320-W-T5 (RG2012P-7320-W-T5-ND) - Resistors

Related parts 732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-W-T5 Resistors
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-W-T5 Resistors
 Order RES 732 OHM 1/8W .05% 0805-RG2012P-7320-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012P-7320-W-T5-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-C-T5 Resistors
 Order RES 732 OHM 1/8W .25% 0805-RG2012P-7320-C-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012P-7320-C-T5-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-D-T5 Resistors
 Order RES 732 OHM 1/8W .5% 0805-RG2012P-7320-D-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012P-7320-D-T5-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-W-T1 Resistors
 Order RES 732 OHM 1/8W .05% 0805-RG2012P-7320-W-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012P-7320-W-T1-ND.
73.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-73R2-W-T5 Resistors
 Order RES 73.2 OHM 1/8W .05% 0805-RG2012P-73R2-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012P-73R2-W-T5-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012N-7320-W-T5 Resistors
 Order RES 732 OHM 1/8W .05% 0805-RG2012N-7320-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012N-7320-W-T5-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012V-7320-W-T5 Resistors
 Order RES 732 OHM 1/8W .05% 0805-RG2012V-7320-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012V-7320-W-T5-ND.
73.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-73R2-W-T1 Resistors
 Order RES 73.2 OHM 1/8W .05% 0805-RG2012P-73R2-W-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012P-73R2-W-T1-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-7320-P-T1 Resistors
 Order RES 732 OHM 1/8W .02% 0805-RG2012P-7320-P-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012P-7320-P-T1-ND.
73.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu RG2012P-73R2-C-T5 Resistors
 Order RES 73.2 OHM 1/8W .25% 0805-RG2012P-73R2-C-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG2012P-73R2-C-T5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 732 OHM 1/8W .05% 0805 - RG2012P-7320-W-T1  |  Next: RES 732 OHM 1/8W .05% 0805 - RG2012V-7320-W-T1
RES 732 OHM 1/8W .05% 0805 - RG2012P-7320-W-T5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany