47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-470-B-T1 Resistors

RES 47 OHM 1/16W .1% 0402 - RG1005P-470-B-T1 - Resistors

All prices are in GBP.
Digi-Key Part Number RG1005P-470-B-T1-ND
Price Break Unit Price Extended Price
1000 0.07664 76.64
Manufacturer Part NumberRG1005P-470-B-T1
Product DescriptionRES 47 OHM 1/16W .1% 0402
Quantity Available

Non-Stock
Order: 47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-470-B-T1 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-470-B-T1
Technical/Catalog InformationRG1005P-470-B-T1
VendorSusumu
CategoryResistors
Resistance In Ohms47.0
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 470 B T1
RG1005P470BT1
Image of RES 47 OHM 1/16W .1% 0402 - RG1005P-470-B-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 47 OHM 1/16W .1% 0402 - RG1005P-470-B-T1
(RG1005P-470-B-T1-ND) - Resistors

RES 47 OHM 1/16W .1% 0402 - RG1005P-470-B-T1 (RG1005P-470-B-T1-ND) - Resistors

Related parts 47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-470-B-T1 Resistors
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-470-W-T1 Resistors
 Order RES 47 OHM 1/16W .05% 0402-RG1005P-470-W-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-470-W-T1-ND.
2.80K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-2801-B-T1 Resistors
 Order RES 2.80K OHM 1/16W .1% 0402-RG1005P-2801-B-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-2801-B-T1-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-470-B-T1 Resistors
 Order RES 47 OHM 1/16W .1% 0402-RG1005P-470-B-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-470-B-T1-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-470-C-T10 Resistors
 Order RES 47 OHM 1/16W .25% 0402-RG1005P-470-C-T10 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-470-C-T10-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-470-W-T5 Resistors
 Order RES 47 OHM 1/16W .05% 0402-RG1005P-470-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-470-W-T5-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-101-P-T1 Resistors
 Order RES 100 OHM 1/16W .02% 0402-RG1005P-101-P-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-101-P-T1-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-101-W-T1 Resistors
 Order RES 100 OHM 1/16W .05% 0402-RG1005P-101-W-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-101-W-T1-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-102-P-T1 Resistors
 Order RES 1.0K OHM 1/16W .02% 0402-RG1005P-102-P-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-102-P-T1-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-102-W-T1 Resistors
 Order RES 1.0K OHM 1/16W .05% 0402-RG1005P-102-W-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-102-W-T1-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005P-1020-P-T1 Resistors
 Order RES 102 OHM 1/16W .02% 0402-RG1005P-1020-P-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005P-1020-P-T1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 47 OHM 1/16W .1% 0402 - RG1005N-470-B-T5  |  Next: RES 47 OHM 1/16W .1% 0402 SMD - ERA-2AEB470X
RES 47 OHM 1/16W .1% 0402 - RG1005P-470-B-T1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany