47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-470-B-T5 Resistors

RES 47 OHM 1/16W .1% 0402 - RG1005N-470-B-T5

All prices are in GBP.
Digi-Key Part Number RG1005N-470-B-T5-ND
Price Break Unit Price Extended Price
5000 0.22598 1129.90
Manufacturer Part NumberRG1005N-470-B-T5
Product DescriptionRES 47 OHM 1/16W .1% 0402
Quantity Available

Non-Stock
Order: 47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-470-B-T5 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-470-B-T5
Technical/Catalog InformationRG1005N-470-B-T5
VendorSusumu
CategoryResistors
Resistance In Ohms47.0
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 470 B T5
RG1005N470BT5
Image of RES 47 OHM 1/16W .1% 0402 - RG1005N-470-B-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 47 OHM 1/16W .1% 0402 - RG1005N-470-B-T5
(RG1005N-470-B-T5-ND)

RES 47 OHM 1/16W .1% 0402 - RG1005N-470-B-T5 (RG1005N-470-B-T5-ND)

Related parts 47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-470-B-T5 Resistors
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-470-W-T5 Resistors
 Order RES 47 OHM 1/16W .05% 0402-RG1005N-470-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-470-W-T5-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-470-B-T5 Resistors
 Order RES 47 OHM 1/16W .1% 0402-RG1005N-470-B-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-470-B-T5-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-470-D-T10 Resistors
 Order RES 47 OHM 1/16W .5% 0402-RG1005N-470-D-T10 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-470-D-T10-ND.
47.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-470-W-T1 Resistors
 Order RES 47 OHM 1/16W .05% 0402-RG1005N-470-W-T1 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-470-W-T1-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-101-W-T5 Resistors
 Order RES 100 OHM 1/16W .05% 0402-RG1005N-101-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-101-W-T5-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-102-W-T5 Resistors
 Order RES 1.0K OHM 1/16W .05% 0402-RG1005N-102-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-102-W-T5-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-1020-W-T5 Resistors
 Order RES 102 OHM 1/16W .05% 0402-RG1005N-1020-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-1020-W-T5-ND.
1.02K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-1021-W-T5 Resistors
 Order RES 1.02K OHM 1/16W .05% 0402-RG1005N-1021-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-1021-W-T5-ND.
10.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-1022-W-T5 Resistors
 Order RES 10.2K OHM 1/16W .05% 0402-RG1005N-1022-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-1022-W-T5-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu RG1005N-103-W-T5 Resistors
 Order RES 10.0K OHM 1/16W .05% 0402-RG1005N-103-W-T5 online from Digi-Key. Manufactured by Susumu. Digi-Key part number RG1005N-103-W-T5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 47 OHM 1/16W .1% 0402 - RG1005N-470-B-T1  |  Next: RES 47 OHM 1/16W .1% 0402 - RG1005P-470-B-T1
RES 47 OHM 1/16W .1% 0402 - RG1005N-470-B-T5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany