Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Rohm Semiconductor(VA) Schottky RB050L-40TE25 Discrete Semiconductor Products

DIODE SCHOTTKY 40V 3A SOD-106 - RB050L-40TE25 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number RB050L-40TE25CT-ND
Price Break Unit Price Extended Price
1 0.65 0.65
25 0.522 13.05
100 0.3916 39.16
1000 0.22479 224.79
Manufacturer Part NumberRB050L-40TE25
Product DescriptionDIODE SCHOTTKY 40V 3A SOD-106
Quantity Available 5860

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Rohm Semiconductor(VA) Schottky RB050L-40TE25 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Rohm Semiconductor(VA) Schottky RB050L-40TE25
Technical/Catalog InformationRB050L-40TE25
VendorRohm Semiconductor(VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)40V
Current - Average Rectified (Io)3A
Voltage - Forward (Vf) (Max) @ If550mV @ 3A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr1mA @ 40V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseSOD-106, PMDS
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RB050L 40TE25
RB050L40TE25
RB050L 40TE25CT ND
RB050L40TE25CTND
RB050L-40TE25CT
Image of DIODE SCHOTTKY 40V 3A SOD-106 - RB050L-40TE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 40V 3A SOD-106 - RB050L-40TE25
(RB050L-40TE25CT-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 40V 3A SOD-106 - RB050L-40TE25 (RB050L-40TE25CT-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Rohm Semiconductor(VA) Schottky RB050L-40TE25 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Rohm Semiconductor(VA) Schottky RB050L-40TE25 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 3A SOD-106-RB050L-40TE25 online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB050L-40TE25CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Rohm Semiconductor(VA) Schottky RB050L-40TE25 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 3A SOD-106-RB050L-40TE25 online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB050L-40TE25DKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Rohm Semiconductor Schottky RB050L-40TE25 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 3A SOD-106-RB050L-40TE25 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RB050L-40TE25TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Rohm Semiconductor(VA) Schottky RB160L-40TE25 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 1A SOD-106-RB160L-40TE25 online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB160L-40TE25CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Rohm Semiconductor(VA) Schottky RB160L-40TE25 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 1A SOD-106-RB160L-40TE25 online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB160L-40TE25DKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Rohm Semiconductor Schottky RB160L-40TE25 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 1A SOD-106-RB160L-40TE25 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RB160L-40TE25TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Rohm Semiconductor Schottky RB060L-40TE25 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 2A SOD-106 TR-RB060L-40TE25 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RB060L-40TE25-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Rohm Semiconductor(VA) Schottky RB050LA-40TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 3A PMDT-RB050LA-40TR online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB050LA-40CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Rohm Semiconductor(VA) Schottky RB050LA-40TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 3A PMDT-RB050LA-40TR online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB050LA-40DKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 3A 40V Rohm Semiconductor(VA) Schottky RB095B-40TL Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 3A DPAK-RB095B-40TL online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RB095B-40TLDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 40V 3A SMC - STPS340S  |  Next: DIODE SCHOTTKY 40V 3A SOD-106 - RB050L-40TE25
DIODE SCHOTTKY 40V 3A SOD-106 - RB050L-40TE25
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany