Triac Discrete Semiconductor Product 40A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK040K7TP Discrete Semiconductor Products

ALTERNISTOR 1000V 40A TO-218 - QK040K7TP - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number QK040K7TP-ND
Price Break Unit Price Extended Price
250 6.52716 1631.79
Manufacturer Part NumberQK040K7TP
Product DescriptionALTERNISTOR 1000V 40A TO-218
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 40A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK040K7TP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 40A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK040K7TP
Technical/Catalog InformationQK040K7TP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State1000V (1kV)
Current - On State (It (RMS) (Max)40A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)100mA
Current - Hold (Ih) (Max)120mA
Current - Non Rep. Surge 50, 60Hz (Itsm)335A, 400A
Mounting TypeThrough Hole
Package / CaseTO-218-3 (Isolated), TO-218AC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QK040K7TP
QK040K7TP
Image of ALTERNISTOR 1000V 40A TO-218 - QK040K7TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 1000V 40A TO-218 - QK040K7TP
(QK040K7TP-ND) - Discrete Semiconductor Products

ALTERNISTOR 1000V 40A TO-218 - QK040K7TP (QK040K7TP-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 40A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK040K7TP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 40A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK040K7TP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 40A TO-218-QK040K7TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK040K7TP-ND.
Triac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040K781TP Discrete Semiconductor Products
 Order ALTERNISTOR 600V 40A ISO TO-218-Q6040K781TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040K781TP-ND.
Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012LH5 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 12A TO-220-QK012LH5 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012LH5-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-220-QK016LH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH4-ND.
Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025L6 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 25A TO-220-QK025L6 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK025L6-ND.
Triac Discrete Semiconductor Product 40A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2040P Discrete Semiconductor Products
 Order ALTERNISTOR ISOL 40A 200V TO-3-Q2040P online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2040P-ND.
Triac Discrete Semiconductor Product 40A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4040P Discrete Semiconductor Products
 Order ALTERNISTOR ISOL 40A 400V TO-3-Q4040P online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4040P-ND.
Triac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040J781TP Discrete Semiconductor Products
 Order ALTERNISTOR 600V 40A ISO TO-218X-Q6040J781TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040J781TP-ND.
Triac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040P Discrete Semiconductor Products
 Order ALTERNISTOR ISOL 40A 600V TO-3-Q6040P online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040P-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006DH3 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-252-QK006DH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006DH3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 1000V 25A TO218 - QK025K6TP  |  Next: ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP
ALTERNISTOR 1000V 40A TO-218 - QK040K7TP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany