Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025R6 Discrete Semiconductor Products

ALTERNISTOR 1000V 25A TO-220 - QK025R6 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number QK025R6-ND
Price Break Unit Price Extended Price
500 2.03048 1015.24
Manufacturer Part NumberQK025R6
Product DescriptionALTERNISTOR 1000V 25A TO-220
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025R6 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025R6
Technical/Catalog InformationQK025R6
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State1000V (1kV)
Current - On State (It (RMS) (Max)25A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)80mA
Current - Hold (Ih) (Max)100mA
Current - Non Rep. Surge 50, 60Hz (Itsm)208A, 250A
Mounting TypeThrough Hole
Package / CaseTO-220-3, TO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QK025R6
QK025R6
Image of ALTERNISTOR 1000V 25A TO-220 - QK025R6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 1000V 25A TO-220 - QK025R6
(QK025R6-ND) - Discrete Semiconductor Products

ALTERNISTOR 1000V 25A TO-220 - QK025R6 (QK025R6-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025R6 Discrete Semiconductor Products
Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025R6 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 25A TO-220-QK025R6 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK025R6-ND.
Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025L6 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 25A TO-220-QK025L6 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK025L6-ND.
Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025K6TP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 25A TO218-QK025K6TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK025K6TP-ND.
Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025NH6RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 25A D2-PAK-QK025NH6RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK025NH6RP-ND.
Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012LH5 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 12A TO-220-QK012LH5 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012LH5-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-220-QK016LH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH4-ND.
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025R667 Discrete Semiconductor Products
 Order ALTERNISTOR 600V 25A TO-220-Q6025R667 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025R667-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-220-QK006LH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006LH4-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006RH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-220-QK006RH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006RH4-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A TO-220-QK008LH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008LH4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 1000V 25A TO-220 - QK025L6  |  Next: ALTERNISTOR 1000V 25A TO218 - QK025K6TP
ALTERNISTOR 1000V 25A TO-220 - QK025R6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany