Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025NH6RP Discrete Semiconductor Products

ALTERNISTOR 1000V 25A D2-PAK - QK025NH6RP - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number QK025NH6RP-ND
Price Break Unit Price Extended Price
500 2.31806 1159.03
Manufacturer Part NumberQK025NH6RP
Product DescriptionALTERNISTOR 1000V 25A D2-PAK
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025NH6RP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025NH6RP
Technical/Catalog InformationQK025NH6RP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State1000V (1kV)
Current - On State (It (RMS) (Max)25A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)80mA
Current - Hold (Ih) (Max)100mA
Current - Non Rep. Surge 50, 60Hz (Itsm)208A, 250A
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QK025NH6RP
QK025NH6RP
Image of ALTERNISTOR 1000V 25A D2-PAK - QK025NH6RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 1000V 25A D2-PAK - QK025NH6RP
(QK025NH6RP-ND) - Discrete Semiconductor Products

ALTERNISTOR 1000V 25A D2-PAK - QK025NH6RP (QK025NH6RP-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025NH6RP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025NH6RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 25A D2-PAK-QK025NH6RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK025NH6RP-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A D2-PAK-QK006NH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006NH4RP-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A D2-PAK-QK008NH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008NH4RP-ND.
Triac Discrete Semiconductor Product 10A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK010NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 10A D2-PAK-QK010NH5RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010NH5RP-ND.
Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 12A D2-PAK-QK012NH5RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012NH5RP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A D2-PAK-QK016NH3RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH3RP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A D2-PAK-QK016NH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH4RP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH6RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A D2-PAK-QK016NH6RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH6RP-ND.
Scr - Single Discrete Semiconductor Product 25A 1000V Littelfuse / Teccor Brand Thyristors Standard Recovery SK025NRP Discrete Semiconductor Products
 Order SCR SURFACE MT 1000V 25A D2-PAK-SK025NRP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number SK025NRP-ND.
Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025L6 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 25A TO-220-QK025L6 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK025L6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 1000V 16A TO-263 - QK016NH6TP  |  Next: ALTERNISTOR 1000V 25A TO-220 - QK025L6
ALTERNISTOR 1000V 25A D2-PAK - QK025NH6RP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany