Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012NH5TP Discrete Semiconductor Products

ALTERNISTOR 1000V 12A TO-263 - QK012NH5TP - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number QK012NH5TP-ND
Price Break Unit Price Extended Price
500 1.45398 726.99
Manufacturer Part NumberQK012NH5TP
Product DescriptionALTERNISTOR 1000V 12A TO-263
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012NH5TP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012NH5TP
Technical/Catalog InformationQK012NH5TP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State1000V (1kV)
Current - On State (It (RMS) (Max)12A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)50mA
Current - Non Rep. Surge 50, 60Hz (Itsm)110A, 120A
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QK012NH5TP
QK012NH5TP
Image of ALTERNISTOR 1000V 12A TO-263 - QK012NH5TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 1000V 12A TO-263 - QK012NH5TP
(QK012NH5TP-ND) - Discrete Semiconductor Products

ALTERNISTOR 1000V 12A TO-263 - QK012NH5TP (QK012NH5TP-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012NH5TP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012NH5TP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 12A TO-263-QK012NH5TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012NH5TP-ND.
Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012LH5 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 12A TO-220-QK012LH5 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012LH5-ND.
Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 12A D2-PAK-QK012NH5RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012NH5RP-ND.
Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012RH5 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 12A TO-220-QK012RH5 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012RH5-ND.
Triac Discrete Semiconductor Product 12A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2012NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 12A TO-263-Q2012NH5RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2012NH5RP-ND.
Triac Discrete Semiconductor Product 12A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2012NH5TP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 12A TO-263-Q2012NH5TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2012NH5TP-ND.
Triac Discrete Semiconductor Product 12A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4012NH5TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 12A TO-263-Q4012NH5TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4012NH5TP-ND.
Triac Discrete Semiconductor Product 12A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6012NH5TP Discrete Semiconductor Products
 Order ALTERNISTOR 600V 12A TO-263-Q6012NH5TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6012NH5TP-ND.
Triac Discrete Semiconductor Product 12A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8012NH5TP Discrete Semiconductor Products
 Order ALTERNISTOR 800V 12A TO-263-Q8012NH5TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8012NH5TP-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-263-QK006NH4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006NH4TP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 1000V 12A TO-220 - QK012RH5  |  Next: ALTERNISTOR 1000V 16A D2-PAK - QK016NH3RP
ALTERNISTOR 1000V 12A TO-263 - QK012NH5TP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany