Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008NH4TP Discrete Semiconductor Products

ALTERNISTOR 1000V 8A TO-263 - QK008NH4TP - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number QK008NH4TP-ND
Price Break Unit Price Extended Price
500 1.535 767.50
Manufacturer Part NumberQK008NH4TP
Product DescriptionALTERNISTOR 1000V 8A TO-263
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008NH4TP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008NH4TP
Technical/Catalog InformationQK008NH4TP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State1000V (1kV)
Current - On State (It (RMS) (Max)8A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)83A, 100A
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QK008NH4TP
QK008NH4TP
Image of ALTERNISTOR 1000V 8A TO-263 - QK008NH4TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 1000V 8A TO-263 - QK008NH4TP
(QK008NH4TP-ND) - Discrete Semiconductor Products

ALTERNISTOR 1000V 8A TO-263 - QK008NH4TP (QK008NH4TP-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008NH4TP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A TO-263-QK008NH4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008NH4TP-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008DH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A D-PAK-QK008DH3RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008DH3RP-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008DH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A D-PAK-QK008DH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008DH4RP-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A TO-220-QK008LH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008LH4-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A D2-PAK-QK008NH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008NH4RP-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008RH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A TO-220-QK008RH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008RH4-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A TO-251-VPAK-QK008VH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008VH3-ND.
Triac Discrete Semiconductor Product 8A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2008NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 8A TO-263-Q2008NH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008NH4RP-ND.
Triac Discrete Semiconductor Product 8A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2008NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 8A TO-263-Q2008NH4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008NH4TP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-263-Q4008NH4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008NH4TP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 1000V 8A TO-251-VPAK - QK008VH3  |  Next: ALTERNISTOR 1200V TOP3 - TPDV1225RG
ALTERNISTOR 1000V 8A TO-263 - QK008NH4TP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany