Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006VH4 Discrete Semiconductor Products

ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH4 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number QK006VH4-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberQK006VH4
Product DescriptionALTERNISTOR 1000V 6A TO-251-VPAK
Quantity Available 0

Non-Stock Discontinued item; call Digi-Key for more information.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006VH4
Technical/Catalog InformationQK006VH4
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State1000V (1kV)
Current - On State (It (RMS) (Max)6A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)55A, 65A
Mounting TypeThrough Hole
Package / CaseIPak, TO-251, DPak, VPak (3 straight leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QK006VH4
QK006VH4
Image of ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH4
(QK006VH4-ND) - Discrete Semiconductor Products

ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH4 (QK006VH4-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006VH4 Discrete Semiconductor Products
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006VH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-251-VPAK-QK006VH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006VH4-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-251-VPAK-QK006VH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006VH3-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A TO-251-VPAK-Q4006VH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A TO-251-VPAK-Q4006VH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 600V 6A TO-251-VPAK-Q6006VH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH3-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006VH4 Discrete Semiconductor Products
 Order ALTERNISTOR 600V 6A TO-251-VPAK-Q6006VH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH4-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8006VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 800V 6A TO-251-VPAK-Q8006VH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH3-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8006VH4 Discrete Semiconductor Products
 Order ALTERNISTOR 800V 6A TO-251-VPAK-Q8006VH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH4-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 8A TO-251-VPAK-QK008VH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008VH3-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006DH3 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-252-QK006DH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006DH3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH3  |  Next: ALTERNISTOR 1000V 6A TO-252 - QK006DH3
ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany