Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006DH3RP Discrete Semiconductor Products

ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number QK006DH3RP-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberQK006DH3RP
Product DescriptionALTERNISTOR 1000V 6A D-PAK
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006DH3RP
Technical/Catalog InformationQK006DH3RP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State1000V (1kV)
Current - On State (It (RMS) (Max)6A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)10mA
Current - Hold (Ih) (Max)15mA
Current - Non Rep. Surge 50, 60Hz (Itsm)55A, 65A
Mounting TypeSurface Mount
Package / CaseDPak, TO-252 (2 leads+tab), SC-63
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QK006DH3RP
QK006DH3RP
Image of ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP
(QK006DH3RP-ND) - Discrete Semiconductor Products

ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP (QK006DH3RP-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006DH3RP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006DH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A D-PAK-QK006DH3RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006DH3RP-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A D2-PAK-QK006NH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006NH4RP-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006DH3 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-252-QK006DH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006DH3-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006DH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-252-QK006DH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006DH4-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-220-QK006LH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006LH4-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-263-QK006NH4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006NH4TP-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006RH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-220-QK006RH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006RH4-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-251-VPAK-QK006VH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006VH3-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006VH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO-251-VPAK-QK006VH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006VH4-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006VH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A TO251-QK006VH4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006VH4TP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 1000V 40A TO-218 - QK040K7TP  |  Next: ALTERNISTOR 1000V 6A D2-PAK - QK006NH4RP
ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany