Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2010NH5RP Discrete Semiconductor Products

ALTERNISTOR 200V 10A TO-263 - Q2010NH5RP

All prices are in GBP.
Digi-Key Part Number Q2010NH5RP-ND
Price Break Unit Price Extended Price
500 0.95856 479.28
Manufacturer Part NumberQ2010NH5RP
Product DescriptionALTERNISTOR 200V 10A TO-263
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2010NH5RP
Technical/Catalog InformationQ2010NH5RP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State200V
Current - On State (It (RMS) (Max)10A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)50mA
Current - Non Rep. Surge 50, 60Hz (Itsm)110A, 120A
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q2010NH5RP
Q2010NH5RP
Image of ALTERNISTOR 200V 10A TO-263 - Q2010NH5RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 200V 10A TO-263 - Q2010NH5RP
(Q2010NH5RP-ND)

ALTERNISTOR 200V 10A TO-263 - Q2010NH5RP (Q2010NH5RP-ND)

Related parts Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2010NH5RP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2010NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 10A TO-263-Q2010NH5RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2010NH5RP-ND.
Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2010LH5 Discrete Semiconductor Products
 Order ALTERNISTOR 200V 10A ISO TO-220-Q2010LH5 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2010LH5-ND.
Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2010RH5 Discrete Semiconductor Products
 Order ALTERNISTOR 200V 10A TO-220-Q2010RH5 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2010RH5-ND.
Triac Discrete Semiconductor Product 6A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2006NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 6A TO-263-Q2006NH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006NH4RP-ND.
Triac Discrete Semiconductor Product 6A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2006NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 6A TO-263-Q2006NH4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006NH4TP-ND.
Triac Discrete Semiconductor Product 8A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2008NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 8A TO-263-Q2008NH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008NH4RP-ND.
Triac Discrete Semiconductor Product 8A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2008NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 8A TO-263-Q2008NH4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008NH4TP-ND.
Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Standard Q2010N4RP Discrete Semiconductor Products
 Order TRIAC 200V 10A TO-263-Q2010N4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2010N4RP-ND.
Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Standard Q2010N4TP Discrete Semiconductor Products
 Order TRIAC 200V 10A TO-263-Q2010N4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2010N4TP-ND.
Triac Discrete Semiconductor Product 10A 200V Littelfuse / Teccor Brand Thyristors Standard Q2010N5RP Discrete Semiconductor Products
 Order TRIAC 200V 10A TO-263-Q2010N5RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2010N5RP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 200V 10A TO-220 - Q2010RH5  |  Next: ALTERNISTOR 200V 12A ISO TO-220 - Q2012LH5
ALTERNISTOR 200V 10A TO-263 - Q2010NH5RP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany