NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7113-1A-A Relays

SSR OCMOS FET 350MA NO 6-DIP - PS7113-1A-A - Relays

All prices are in GBP.
Digi-Key Part Number PS7113-1AA-ND
Price Break Unit Price Extended Price
1 2.53 2.53
10 2.281 22.81
50 2.1542 107.71
100 1.943 194.30
500 1.73184 865.92
1000 1.56288 1562.88
Manufacturer Part NumberPS7113-1A-A
Product DescriptionSSR OCMOS FET 350MA NO 6-DIP
Quantity Available 15

Order: NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7113-1A-A Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7113-1A-A
Technical/Catalog InformationPS7113-1A-A
VendorNEC
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case6-DIP (0.300", 7.62mm)
CircuitSPST-NO (1 Form A)
Load Current350mA
Voltage - Input1.2VDC
Voltage - Load0 ~ 100 V
Output TypeAC, DC
On-State Resistance2.5 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PS7113 1A A
PS71131AA
PS7113 1AA ND
PS71131AAND
PS7113-1AA
Image of SSR OCMOS FET 350MA NO 6-DIP - PS7113-1A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSR OCMOS FET 350MA NO 6-DIP - PS7113-1A-A
(PS7113-1AA-ND) - Relays

SSR OCMOS FET 350MA NO 6-DIP - PS7113-1A-A (PS7113-1AA-ND) - Relays

Related parts NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7113-1A-A Relays
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7113-1A Relays
 Order SSR OCMOS FET 350MA NO 6-DIP-PS7113-1A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7113-1A-ND.
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7113-1A-A Relays
 Order SSR OCMOS FET 350MA NO 6-DIP-PS7113-1A-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7113-1AA-ND.
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS710A-1A Relays
 Order SSR OCMOS FET 1.8A NO 6-DIP-PS710A-1A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS710A-1A-ND.
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS710A-1A-A Relays
 Order SSR OCMOS FET 1.8A NO 6-DIP-PS710A-1A-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS710A-1AA-ND.
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7112-1A Relays
 Order SSR OCMOS FET 200MA NO 6-DIP-PS7112-1A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7112-1A-ND.
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7122-1A Relays
 Order SSR OCMOS FET 200MA NO 6-DIP-PS7122-1A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7122-1A-ND.
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7141-1A Relays
 Order SSR OCMOS FET 150MA NO 6-DIP-PS7141-1A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7141-1A-ND.
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7141-1A-A Relays
 Order SSR OCMOS FET 150MA NO 6-DIP-PS7141-1A-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7141-1AA-ND.
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7142-1A Relays
 Order SSR OCMOS FET 200MA NO 6-DIP-PS7142-1A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7142-1A-ND.
NEC Solid State Relay 6-DIP (0.300", 7.62mm) SPST-NO (1 Form A) PS7142-1A-A Relays
 Order SSR OCMOS FET 200MA NO 6-DIP-PS7142-1A-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7142-1AA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SSR OCMOS FET 350MA NO 6-DIP - PS7113-1A  |  Next: SSR OCMOS FET 350MA NO 6-SMD - PS7113L-1A
SSR OCMOS FET 350MA NO 6-DIP - PS7113-1A-A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany