NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F3-K-A Isolators

PHOTOCOUPLER 1CH TRANS OUT 4- - PS2703-1-F3-K-A - Isolators

All prices are in GBP.
Digi-Key Part Number PS2703-1-F3-K-A-ND
Price Break Unit Price Extended Price
3500 0.16262 569.17
Manufacturer Part NumberPS2703-1-F3-K-A
Product DescriptionPHOTOCOUPLER 1CH TRANS OUT 4-
Quantity Available

Non-Stock
Order: NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F3-K-A Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F3-K-A
Technical/Catalog InformationPS2703-1-F3-K-A
VendorNEC
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeTransistor
Current - Output / Channel30mA
Voltage - Output120V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)80% @ 1mA
Mounting TypeSurface Mount
Package / Case4-SMD
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PS2703 1 F3 K A
PS27031F3KA
Image of PHOTOCOUPLER 1CH TRANS OUT 4- - PS2703-1-F3-K-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PHOTOCOUPLER 1CH TRANS OUT 4- - PS2703-1-F3-K-A
(PS2703-1-F3-K-A-ND) - Isolators

PHOTOCOUPLER 1CH TRANS OUT 4- - PS2703-1-F3-K-A (PS2703-1-F3-K-A-ND) - Isolators

Related parts NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F3-K-A Isolators
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F3-K-A Isolators
 Order PHOTOCOUPLER 1CH TRANS OUT 4--PS2703-1-F3-K-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-F3-K-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F3-M-A Isolators
 Order PHOTOCOUPLER 1CH TRANS OUT 4--PS2703-1-F3-M-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-F3-M-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F3-A Isolators
 Order PHOTOCOUPLER 1CH TRANS OUT 4--PS2703-1-F3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1ATR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F3-L-A Isolators
 Order PHOTOCOUPLER 1CH TRANS OUT SM-PS2703-1-F3-L-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-F3-L-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F4-K-A Isolators
 Order PHOTOCOUPLER 1CH TRANS OUT 4--PS2703-1-F4-K-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-F4-K-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-K-A Isolators
 Order PHOTOCOUPLER 1CH TRANS OUT 4--PS2703-1-K-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-K-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-L-A Isolators
 Order PHOTOCOUPLER 1CH TRANS OUT 4--PS2703-1-L-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-L-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-M-A Isolators
 Order PHOTOCOUPLER 1CH TRANS OUT 4--PS2703-1-M-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-M-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-A Isolators
 Order PHOTOCOUPLER 1CH TRANS OUT 4--PS2703-1-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2703-1-F3 Isolators
 Order OPTO COUPLER 1CH TRANS OUT SM-PS2703-1-F3 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PHOTOCOUPLER 1CH TRANS OUT 4- - PS2703-1-F3-A  |  Next: PHOTOCOUPLER 1CH TRANS OUT 4- - PS2703-1-F3-M-A
PHOTOCOUPLER 1CH TRANS OUT 4- - PS2703-1-F3-K-A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany