NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD PS2701-4 Isolators

OPTOISOLATOR 4CH TRANS OUT 16SOP - PS2701-4

All prices are in GBP.
Digi-Key Part Number PS2701-4-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberPS2701-4
Product DescriptionOPTOISOLATOR 4CH TRANS OUT 16SOP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD PS2701-4
Technical/Catalog InformationPS2701-4
VendorNEC
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeTransistor
Current - Output / Channel80mA
Voltage - Output40V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)50% @ 5mA
Mounting TypeSurface Mount
Package / Case16-SMD
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS2701 4
PS27014
Image of OPTOISOLATOR 4CH TRANS OUT 16SOP - PS2701-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPTOISOLATOR 4CH TRANS OUT 16SOP - PS2701-4
(PS2701-4-ND)

OPTOISOLATOR 4CH TRANS OUT 16SOP - PS2701-4 (PS2701-4-ND)

Related parts NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD PS2701-4 Isolators
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD PS2701-4 Isolators
 Order OPTOISOLATOR 4CH TRANS OUT 16SOP-PS2701-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2701-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SSOP PS2801-4-F3-A Isolators
 Order OPTOISOLATOR 4CH TRANS 16-SSOP-PS2801-4-F3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4ATR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SSOP PS2801-4-F4-A Isolators
 Order OPTOISOLATOR 4CH TRANS 16-SSOP-PS2801-4-F4-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4-F4-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SSOP PS2801-4 Isolators
 Order OPTOISOLATOR 4CH TRANS 16-SSOP-PS2801-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SSOP PS2801-4-A Isolators
 Order OPTOISOLATOR 4CH TRANS 16-SSOP-PS2801-4-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SSOP PS2801-4-F3 Isolators
 Order OPTOISOLATOR 4CH TRANS 16-SSOP-PS2801-4-F3 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4TR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SSOP PS2805-4-F3-A Isolators
 Order OPTOISOLATOR 4CH TRANS 16-SSOP-PS2805-4-F3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2805-4-F3-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SSOP PS2805-4 Isolators
 Order OPTOISOLATOR 4CH TRANS 16-SSOP-PS2805-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2805-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SSOP PS2805-4-A Isolators
 Order OPTOISOLATOR 4CH TRANS 16-SSOP-PS2805-4-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2805-4A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SSOP PS2811-4 Isolators
 Order OPTOISOLATOR 4CH TRANS 16-SSOP-PS2811-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OPTOISOLATOR 4CH TRANS OUT 16-SO - PS2705-4  |  Next: OPTOISOLATOR 4CH TRANSOUT 16SSOP - PS2805A-4-A
OPTOISOLATOR 4CH TRANS OUT 16SOP - PS2701-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany