NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PS2532-1 Isolators

OPTO COUPL 1CH HI VCE DARL OU - PS2532-1 - Isolators

All prices are in GBP.
Digi-Key Part Number PS2532-1-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberPS2532-1
Product DescriptionOPTO COUPL 1CH HI VCE DARL OU
Quantity Available 0

Obsolete item; call Digi-Key for more information.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PS2532-1
Technical/Catalog InformationPS2532-1
VendorNEC
CategoryIsolators
Voltage - Isolation5000Vrms
Input TypeDC
Output TypeDarlington
Current - Output / Channel150mA
Voltage - Output300V
Vce Saturation (Max)1V
Current Transfer Ratio (Min)1500% @ 1mA
Mounting TypeThrough Hole
Package / Case4-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS2532 1
PS25321
Image of OPTO COUPL 1CH HI VCE DARL OU - PS2532-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPTO COUPL 1CH HI VCE DARL OU - PS2532-1
(PS2532-1-ND) - Isolators

OPTO COUPL 1CH HI VCE DARL OU - PS2532-1 (PS2532-1-ND) - Isolators

Related parts NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PS2532-1 Isolators
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PS2532-1 Isolators
 Order OPTO COUPL 1CH HI VCE DARL OU-PS2532-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532-1-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 8-DIP PS2532-2 Isolators
 Order OPTO COUPL 2CH HI VCE DARL OU-PS2532-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532-2-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PS2565-1-V Isolators
 Order OPTO COUPL 1CH AC IN TRANS OU-PS2565-1-V online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-1-V-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD PS2565L-1-V Isolators
 Order OPTO COUPL 1CH AC IN TRANS VD-PS2565L-1-V online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565L-1-V-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP PS2532-4 Isolators
 Order 4 CHAN OPT COUPL HI VCE DARL OUT-PS2532-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PS2532-1-V-A Isolators
 Order PHOTOCOUPLER 1CH DARL 4-DIP-PS2532-1-V-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532-1-V-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD PS2505L-2 Isolators
 Order OPTO COUPL 2CH AC IN TRANS OU-PS2505L-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-2-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD PS2505L-4 Isolators
 Order OPTO COUPL 4CH AC IN TRANS OU-PS2505L-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PS2532-1-A Isolators
 Order PHOTOCOUPLER 1CH DARLINGTON-PS2532-1-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532-1A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PS2533-1 Isolators
 Order 1 CHAN OPT COUPL HI VCE DARL OUT-PS2533-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2533-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OPTO COUPL 1CH AC IN TRANS VD - PS2565L-1-V  |  Next: OPTO COUPL 2 CHAN AC IN TRAN OUT - PS2565-2
OPTO COUPL 1CH HI VCE DARL OU - PS2532-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany