Diodes, Rectifier - Single Discrete Semiconductor Product 4A 150V Cut Tape (CT) Diodes Inc (VA) Schottky PDS4150-13 Discrete Semiconductor Products

DIODE SCHOTTKY 4A 150V PWRDI5 - PDS4150-13 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number PDS4150DICT-ND
Price Break Unit Price Extended Price
1 1.45 1.45
10 1.149 11.49
100 0.98 98.00
250 0.8786 219.65
500 0.811 405.50
1000 0.64205 642.05
Manufacturer Part NumberPDS4150-13
Product DescriptionDIODE SCHOTTKY 4A 150V PWRDI5
Quantity Available 4406

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 4A 150V Cut Tape (CT) Diodes Inc (VA) Schottky PDS4150-13 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 4A 150V Cut Tape (CT) Diodes Inc (VA) Schottky PDS4150-13
Technical/Catalog InformationPDS4150-13
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)150V
Current - Average Rectified (Io)4A
Voltage - Forward (Vf) (Max) @ If760mV @ 4A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 150V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CasePowerDI™ 5
PackagingCut Tape (CT)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names PDS4150 13
PDS415013
PDS4150DICT ND
PDS4150DICTND
PDS4150DICT
Image of DIODE SCHOTTKY 4A 150V PWRDI5 - PDS4150-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 4A 150V PWRDI5 - PDS4150-13
(PDS4150DICT-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 4A 150V PWRDI5 - PDS4150-13 (PDS4150DICT-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 4A 150V Cut Tape (CT) Diodes Inc (VA) Schottky PDS4150-13 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 150V Cut Tape (CT) Diodes Inc (VA) Schottky PDS4150-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 4A 150V PWRDI5-PDS4150-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS4150DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 150V Digi-Reel® Diodes Inc (VA) Schottky PDS4150-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 4A 150V PWRDI5-PDS4150-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS4150DIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 150V Tape & Reel (TR) Diodes Inc Schottky PDS4150-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 4A 150V PWRDI5-PDS4150-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PDS4150DITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Cut Tape (CT) Diodes Inc (VA) Schottky PDS1045-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 10A 45V PWRDI5-PDS1045-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS1045DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Digi-Reel® Diodes Inc (VA) Schottky PDS1045-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 10A 45V PWRDI5-PDS1045-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS1045DIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Cut Tape (CT) Diodes Inc (VA) Schottky PDS360-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 60V PWRDI5-PDS360-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS360DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Digi-Reel® Diodes Inc (VA) Schottky PDS360-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 60V PWRDI5-PDS360-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS360DIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Cut Tape (CT) Diodes Inc (VA) Schottky PDS560-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 60V PWRDI5-PDS560-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS560DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Digi-Reel® Diodes Inc (VA) Schottky PDS560-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 60V PWRDI5-PDS560-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS560DIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 7A 60V Cut Tape (CT) Diodes Inc (VA) Schottky PDS760-13 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 7A 60V PWRDI5-PDS760-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS760DICT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 45V16A TO220-3 - SBL1645CT  |  Next: DIODE SCHOTTKY 4A 150V PWRDI5 - PDS4150-13
DIODE SCHOTTKY 4A 150V PWRDI5 - PDS4150-13
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany