1500pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H152JX5 Capacitors

CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5 - Capacitors

All prices are in GBP.
Digi-Key Part Number PCF1330TR-ND
Price Break Unit Price Extended Price
3000 0.08448 253.44
6000 0.07885 473.10
12000 0.07322 878.64
24000 0.06899 1655.76
Manufacturer Part NumberECH-U1H152JX5
Product DescriptionCAP .0015UF 50V PPS FILM 0805 5%
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H152JX5 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H152JX5
Technical/Catalog InformationECH-U1H152JX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialPPS (Polyphenylene Sulphide)
Package / Case0805 (2012 Metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1H152JX5
ECHU1H152JX5
PCF1330TR ND
PCF1330TRND
PCF1330TR
Image of CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5
(PCF1330TR-ND) - Capacitors

CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5 (PCF1330TR-ND) - Capacitors

Related parts 1500pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H152JX5 Capacitors
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152JX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1330CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152JX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1330DKR-ND.
1500pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H152JX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1330TR-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152GX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 2%-ECH-U1H152GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1298CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152GX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 2%-ECH-U1H152GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1298DKR-ND.
1500pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H152GX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 2%-ECH-U1H152GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1298TR-ND.
100pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H101JX5 Capacitors
 Order CAP .0001UF 50V PPS FILM 0805 5%-ECH-U1H101JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1316CT-ND.
100pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H101JX5 Capacitors
 Order CAP .0001UF 50V PPS FILM 0805 5%-ECH-U1H101JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1316DKR-ND.
100pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H101JX5 Capacitors
 Order CAP .0001UF 50V PPS FILM 0805 5%-ECH-U1H101JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1316TR-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H102JX5 Capacitors
 Order CAP .001UF 50V PPS FILM 0805 5%-ECH-U1H102JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1328DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5  |  Next: CAP .0015UF 50V PPS FILM ECH-S - ECH-S1H152GZ
CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany