24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A24M1A Fans, Thermal Management

FAN 24VDC 1.68W 60MM FAB HYDRO - FBA06A24M1A - Fans, Thermal Management

All prices are in GBP.
Digi-Key Part Number P9768-ND
Price Break Unit Price Extended Price
1 6.11 6.11
5 5.252 26.26
10 4.52 45.20
50 4.0552 202.76
100 3.6643 366.43
250 3.42004 855.01
500 3.24904 1624.52
750 3.17575 2381.81
1000 3.0536 3053.60
Manufacturer Part NumberFBA06A24M1A
Product DescriptionFAN 24VDC 1.68W 60MM FAB HYDRO
Quantity Available 732

Order: 24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A24M1A Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A24M1A
Technical/Catalog InformationFBA06A24M1A
VendorNMB Technologies Corporation
CategoryFans, Thermal Management
Voltage - Rated 24VDC
Power (Watts)1.68W
Bearing TypeHydro-wave (HWB)
Size / DimensionSquare - 60mm L x 60mm H x 25.5mm W
Air Flow16.6 CFM (0.470m³/min)
Features-
Termination2 Wire Leads
Fan TypeTubeaxial
Noise28 dB
RPM3700 RPM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FBA06A24M1A
FBA06A24M1A
P9768 ND
P9768ND
P9768
Image of FAN 24VDC 1.68W 60MM FAB HYDRO - FBA06A24M1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN 24VDC 1.68W 60MM FAB HYDRO - FBA06A24M1A
(P9768-ND) - Fans, Thermal Management

FAN 24VDC 1.68W 60MM FAB HYDRO - FBA06A24M1A (P9768-ND) - Fans, Thermal Management

Related parts 24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A24M1A Fans, Thermal Management
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A24M1A Fans, Thermal Management
 Order FAN 24VDC 1.68W 60MM FAB HYDRO-FBA06A24M1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9768-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06T24L Fans, Thermal Management
 Order FAN 24VDC 1.34W 60MM FAB HYDRO-FBA06T24L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9726-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A24L1A Fans, Thermal Management
 Order FAN 24VDC 1.44W 60MM FAB HYDRO-FBA06A24L1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9730-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A24H1A Fans, Thermal Management
 Order FAN 24VDC 2.04W 60MM FAB HYDRO-FBA06A24H1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9731-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBL06A24M1A Fans, Thermal Management
 Order FAN 24VDC 1.68W 60MM-FBL06A24M1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11015-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06T24H Fans, Thermal Management
 Order FAN 24VDC 1.99W 60MM FBA HYDRO-FBA06T24H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9727-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06T12L Fans, Thermal Management
 Order FAN 12VDC 1.06W 60MM FAB HYDRO-FBA06T12L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9724-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A12L1A Fans, Thermal Management
 Order FAN 12VDC 1.2W 60MM FAB HYDRO-FBA06A12L1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9728-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A12H1A Fans, Thermal Management
 Order FAN 12VDC 1.86W 60MM FAB HYDRO-FBA06A12H1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9729-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA06A12U1A Fans, Thermal Management
 Order FAN 12VDC 2.52W 60MM FAB HYDRO-FBA06A12U1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9758-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN 24VDC 1.68W 60MM - FBL06A24M1A  |  Next: FAN 24VDC 1.68W 76MM SCIROCCO - FAL5F24LL
FAN 24VDC 1.68W 60MM FAB HYDRO - FBA06A24M1A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany