47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3GEYJ470V Resistors

RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V - Resistors

All prices are in GBP.
Digi-Key Part Number P47GTR-ND
Price Break Unit Price Extended Price
5000 0.0019 9.50
10000 0.00171 17.10
25000 0.00152 38.00
50000 0.00127 63.50
100000 0.00105 105.00
250000 0.00095 237.50
500000 0.00086 430.00
Manufacturer Part NumberERJ-3GEYJ470V
Product DescriptionRES 47 OHM 1/10W 5% 0603 SMD
Quantity Available 5000

Order: 47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3GEYJ470V Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3GEYJ470V
Technical/Catalog InformationERJ-3GEYJ470V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms47.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3GEYJ470V
ERJ3GEYJ470V
P47GTR ND
P47GTRND
P47GTR
Image of RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V
(P47GTR-ND) - Resistors

RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V (P47GTR-ND) - Resistors

Related parts 47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3GEYJ470V Resistors
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ470V Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ470V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47GCT-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ470V Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ470V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47GDKR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3GEYJ470V Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ470V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47GTR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ101V Resistors
 Order RES 100 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
9.10K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ912V Resistors
 Order RES 9.1K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ912V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KGDKR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 4.7 5% R Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-RMCF 1/16 4.7 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/164.7JR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 47 5% R Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RMCF 1/16 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1647JRCT-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 47 5% R Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RMCF 1/16 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1647JRDKR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 47 5% R Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RMCF 1/16 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1647JRTR-ND.
0.47 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 0.47 5% R Resistors
 Order RES .47 OHM 1/10W 5% 0603 SMD-RMCF 1/16 0.47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/160.47JR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V  |  Next: RES 47 OHM 1/10W 5% 0603 SMD - MCR03EZPJ470
RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany