1500pF Film Capacitor Panasonic - ECG Radial ECQ-B1H152JF3 Capacitors

CAP .0015UF 50V POLYESTER T/B - ECQ-B1H152JF3 - Capacitors

All prices are in GBP.
Digi-Key Part Number P4553TB-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberECQ-B1H152JF3
Product DescriptionCAP .0015UF 50V POLYESTER T/B
Quantity Available 0

Obsolete item; call Digi-Key for more information.
1500pF Film Capacitor Panasonic - ECG Radial ECQ-B1H152JF3
Technical/Catalog InformationECQ-B1H152JF3
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialPolyester Film
Package / CaseRadial
PackagingTape & Box (TB)
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ B1H152JF3
ECQB1H152JF3
P4553TB ND
P4553TBND
P4553TB
Image of CAP .0015UF 50V POLYESTER T/B - ECQ-B1H152JF3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 50V POLYESTER T/B - ECQ-B1H152JF3
(P4553TB-ND) - Capacitors

CAP .0015UF 50V POLYESTER T/B - ECQ-B1H152JF3 (P4553TB-ND) - Capacitors

Related parts 1500pF Film Capacitor Panasonic - ECG Radial ECQ-B1H152JF3 Capacitors
1500pF Film Capacitor Panasonic - ECG Radial ECQ-B1H152JF3 Capacitors
 Order CAP .0015UF 50V POLYESTER T/B-ECQ-B1H152JF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4553TB-ND.
1500pF Film Capacitor Panasonic - ECG Radial ECQ-B1H152JF Capacitors
 Order CAP .0015UF 50V POLYESTER-ECQ-B1H152JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4553-ND.
1000pF Film Capacitor Panasonic - ECG Radial ECQ-B1H102JF3 Capacitors
 Order CAP .001UF 50V POLYESTER T/B-ECQ-B1H102JF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4551TB-ND.
1200pF Film Capacitor Panasonic - ECG Radial ECQ-B1H122JF3 Capacitors
 Order CAP .0012UF 50V POLYESTER T/B-ECQ-B1H122JF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4552TB-ND.
1800pF Film Capacitor Panasonic - ECG Radial ECQ-B1H182JF3 Capacitors
 Order CAP .0018UF 50V POLYESTER T/B-ECQ-B1H182JF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4554TB-ND.
2200pF Film Capacitor Panasonic - ECG Radial ECQ-B1H222JF3 Capacitors
 Order CAP .0022UF 50V POLYESTER T/B-ECQ-B1H222JF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4555TB-ND.
2700pF Film Capacitor Panasonic - ECG Radial ECQ-B1H272JF3 Capacitors
 Order CAP .0027UF 50V POLYESTER T/B-ECQ-B1H272JF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4556TB-ND.
3300pF Film Capacitor Panasonic - ECG Radial ECQ-B1H332JF3 Capacitors
 Order CAP .0033UF 50V POLYESTER T/B-ECQ-B1H332JF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4557TB-ND.
3900pF Film Capacitor Panasonic - ECG Radial ECQ-B1H392JF3 Capacitors
 Order CAP .0039UF 50V POLYESTER T/B-ECQ-B1H392JF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4558TB-ND.
4700pF Film Capacitor Panasonic - ECG Radial ECQ-B1H472JF3 Capacitors
 Order CAP .0047UF 50V POLYESTER T/B-ECQ-B1H472JF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4559TB-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 50V POLYESTER - ECQ-B1H152JF  |  Next: CAP .0015UF 50V POLYPROPYLENE 2% - ECQ-P1H152GZ3
CAP .0015UF 50V POLYESTER T/B - ECQ-B1H152JF3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany