1500pF Film Capacitor Panasonic - ECG Radial ECQ-B2152JF Capacitors

CAP .0015UF 200V B SERIES POLY - ECQ-B2152JF

All prices are in GBP.
Digi-Key Part Number P4539A-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberECQ-B2152JF
Product DescriptionCAP .0015UF 200V B SERIES POLY
Quantity Available 0

Obsolete item; call Digi-Key for more information.
1500pF Film Capacitor Panasonic - ECG Radial ECQ-B2152JF
Technical/Catalog InformationECQ-B2152JF
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialPolyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ B2152JF
ECQB2152JF
P4539A ND
P4539AND
P4539A
Image of CAP .0015UF 200V B SERIES POLY - ECQ-B2152JF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 200V B SERIES POLY - ECQ-B2152JF
(P4539A-ND)

CAP .0015UF 200V B SERIES POLY - ECQ-B2152JF (P4539A-ND)

Related parts 1500pF Film Capacitor Panasonic - ECG Radial ECQ-B2152JF Capacitors
1500pF Film Capacitor Panasonic - ECG Radial ECQ-B2152JF Capacitors
 Order CAP .0015UF 200V B SERIES POLY-ECQ-B2152JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4539A-ND.
1000pF Film Capacitor Panasonic - ECG Radial ECQ-B2102JF Capacitors
 Order CAP .001UF 200V B SERIES POLY-ECQ-B2102JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4537A-ND.
1200pF Film Capacitor Panasonic - ECG Radial ECQ-B2122JF Capacitors
 Order CAP .0012UF 200V B SERIES POLY-ECQ-B2122JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4538A-ND.
1800pF Film Capacitor Panasonic - ECG Radial ECQ-B2182JF Capacitors
 Order CAP .0018UF 200V B SERIES POLY-ECQ-B2182JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4540A-ND.
2200pF Film Capacitor Panasonic - ECG Radial ECQ-B2222JF Capacitors
 Order CAP .0022UF 200V B SERIES POLY-ECQ-B2222JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4541A-ND.
2700pF Film Capacitor Panasonic - ECG Radial ECQ-B2272JF Capacitors
 Order CAP .0027UF 200V B SERIES POLY-ECQ-B2272JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4542A-ND.
3300pF Film Capacitor Panasonic - ECG Radial ECQ-B2332JF Capacitors
 Order CAP .0033UF 200V B SERIES POLY-ECQ-B2332JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4543A-ND.
3900pF Film Capacitor Panasonic - ECG Radial ECQ-B2392JF Capacitors
 Order CAP .0039UF 200V B SERIES POLY-ECQ-B2392JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4544A-ND.
4700pF Film Capacitor Panasonic - ECG Radial ECQ-B2472JF Capacitors
 Order CAP .0047UF 200V B SERIES POLY-ECQ-B2472JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4545A-ND.
5600pF Film Capacitor Panasonic - ECG Radial ECQ-B2562JF Capacitors
 Order CAP .0056UF 200V B SERIES POLY-ECQ-B2562JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4546A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 2000V POLY RADIAL - PVC2X215  |  Next: CAP .0015UF 250/275VAC ECQ-UL - ECQ-U2A152ML
CAP .0015UF 200V B SERIES POLY - ECQ-B2152JF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany