Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AB00R8X RF and RFID

ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X - RF and RFID

All prices are in GBP.
Digi-Key Part Number P11153CT-ND
Price Break Unit Price Extended Price
10 0.172 1.72
100 0.1502 15.02
500 0.10728 53.64
1000 0.09225 92.25
Manufacturer Part NumberEXB-24AB00R8X
Product DescriptionATTENUATOR 0DB 0 OHM 0404 SMD
Quantity Available 25609

Order: Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AB00R8X RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AB00R8X
Technical/Catalog InformationEXB-24AB00R8X
VendorPanasonic - ECG (VA)
CategoryRF and RFID
Power (Watts)40mW
Tolerance±0.8dB
Package / Case0404
Impedance0 Ohm
Attenuation Value0dB
Frequency Range0 ~ 3GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXB 24AB00R8X
EXB24AB00R8X
P11153CT ND
P11153CTND
P11153CT
Image of ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X
(P11153CT-ND) - RF and RFID

ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X (P11153CT-ND) - RF and RFID

Related parts Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AB00R8X RF and RFID
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AB00R8X RF and RFID
 Order ATTENUATOR 0DB 0 OHM 0404 SMD-EXB-24AB00R8X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11153CT-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AB00R8X RF and RFID
 Order ATTENUATOR 0DB 0 OHM 0404 SMD-EXB-24AB00R8X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11153DKR-ND.
Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AB00R8X RF and RFID
 Order ATTENUATOR 0DB 0 OHM 0404 SMD-EXB-24AB00R8X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11153TR-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT2AR3X RF and RFID
 Order ATTENUATOR 2DB 50 OHM 0404 SMD-EXB-24AT2AR3X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11104CT-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB3CR8X RF and RFID
 Order ATTENUATOR 3DB 100 OHM 0404 SMD-EXB-24AB3CR8X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11156CT-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB1ER8X RF and RFID
 Order ATTENUATOR 1DB 200 OHM 0404 SMD-EXB-24AB1ER8X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11159CT-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24ABAG2RX RF and RFID
 Order ATTENUATOR 10DB 300 OHM 0404 SMD-EXB-24ABAG2RX online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11168CT-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24ATAAR5X RF and RFID
 Order ATTENUATOR 10DB 50 OHM 0404 SMD-EXB-24ATAAR5X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11109DKR-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT1AR3X RF and RFID
 Order ATTENUATOR 1DB 50 OHM 0404 SMD-EXB-24AT1AR3X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11103CT-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT1AR3X RF and RFID
 Order ATTENUATOR 1DB 50 OHM 0404 SMD-EXB-24AT1AR3X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11103DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ATTENUATOR 0 DB 50 OHM 0805 SMD - PAT1220-C-0DB-T5  |  Next: ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X
ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany