Panasonic - BSG Alkaline Batteries, Chargers, Holder AM-2PIX Batteries, Chargers, Holders

BATTERY ALKALINE C SIZE - AM-2PIX - Batteries, Chargers, Holders

All prices are in GBP.
Digi-Key Part Number P106-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberAM-2PIX
Product DescriptionBATTERY ALKALINE C SIZE
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Panasonic - BSG Alkaline Batteries, Chargers, Holder AM-2PIX
Technical/Catalog InformationAM-2PIX
VendorPanasonic - BSG
CategoryBatteries, Chargers, Holders
Battery Cell SizeC - Button Top
Voltage - Rated 1.5V
Capacity380 hours
RechargeabilityNo
Size / Dimension1.01" Dia x 1.95" H (25.6mm x 49.5mm)
Termination StyleButton Top (Extending)
Shipping Info-
Weight70g (2.47 oz)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names AM 2PIX
AM2PIX
P106 ND
P106ND
P106
Image of BATTERY ALKALINE C SIZE - AM-2PIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATTERY ALKALINE C SIZE - AM-2PIX
(P106-ND) - Batteries, Chargers, Holders

BATTERY ALKALINE C SIZE - AM-2PIX (P106-ND) - Batteries, Chargers, Holders

Related parts Panasonic - BSG Alkaline Batteries, Chargers, Holder AM-2PIX Batteries, Chargers, Holders
Panasonic - BSG Alkaline Batteries, Chargers, Holder AM-2PIX Batteries, Chargers, Holders
 Order BATTERY ALKALINE C SIZE-AM-2PIX online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P106-ND.
65 hours Alkaline Battery 1.5V Panasonic - BSG AM-4PAI/2SB Batteries
 Order BATTERY ALKALINE AAA SIZE-AM-4PAI/2SB online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P146-ND.
Panasonic - BSG Alkaline Batteries, Chargers, Holder AM-1PIX Batteries, Chargers, Holders
 Order BATTERY ALKALINE D SIZE-AM-1PIX online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P105-ND.
Panasonic - BSG (VA) Alkaline Batteries, Chargers, Holder AM-1PIXT Batteries, Chargers, Holders
 Order BATTERY ALKALINE D SIZE W/TAB-AM-1PIXT online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105T-ND.
Panasonic - BSG (VA) Alkaline Batteries, Chargers, Holder AM-2PIXT Batteries, Chargers, Holders
 Order BATTERY ALKALINE C SIZE W/TAB-AM-2PIXT online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106T-ND.
Panasonic - BSG (VA) Alkaline Batteries, Chargers, Holder AM-3PIX/2ST Batteries, Chargers, Holders
 Order BATTERY ALKALINE AA SIZE W/TAB-AM-3PIX/2ST online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107T-ND.
Panasonic - BSG Alkaline Batteries, Chargers, Holder LR20XWA/BB Batteries, Chargers, Holders
 Order BATTERY IND ALKALINE D SIZE-LR20XWA/BB online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P643-ND.
Panasonic - BSG Alkaline Batteries, Chargers, Holder LR14XWA/B Batteries, Chargers, Holders
 Order BATTERY IND ALKALINE C SIZE-LR14XWA/B online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P644-ND.
Panasonic - BSG Alkaline Batteries, Chargers, Holder LR03XWA/B Batteries, Chargers, Holders
 Order BATTERY IND ALKALINE AAA SIZE-LR03XWA/B online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P645-ND.
Panasonic - BSG Alkaline Batteries, Chargers, Holder LR6XWA/B Batteries, Chargers, Holders
 Order BATTERY IND ALKALINE AA SIZE-LR6XWA/B online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P646-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATTERY ALKALINE BUTTON 1.5 VOLT - A76VP  |  Next: BATTERY ALKALINE C SIZE W/TAB - AM-2PIXT
BATTERY ALKALINE C SIZE - AM-2PIX
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany