0.56 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR56A Resistors

RES .56 OHM 1W 5% METAL FILM - ERX-1SJR56A - Resistors

All prices are in GBP.
Digi-Key Part Number P0.56W-1TR-ND
Price Break Unit Price Extended Price
5000 0.04498 224.90
10000 0.04041 404.10
25000 0.03493 873.25
50000 0.03118 1559.00
100000 0.02801 2801.00
Manufacturer Part NumberERX-1SJR56A
Product DescriptionRES .56 OHM 1W 5% METAL FILM
Quantity Available 20000

Order: 0.56 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR56A Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.56 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR56A
Technical/Catalog InformationERX-1SJR56A
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms0.56
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±350ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERX 1SJR56A
ERX1SJR56A
P0 56W 1TR ND
P056W1TRND
P0.56W-1TR
Image of RES .56 OHM 1W 5% METAL FILM - ERX-1SJR56A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES .56 OHM 1W 5% METAL FILM - ERX-1SJR56A
(P0.56W-1TR-ND) - Resistors

RES .56 OHM 1W 5% METAL FILM - ERX-1SJR56A (P0.56W-1TR-ND) - Resistors

Related parts 0.56 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR56A Resistors
0.56 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR56A Resistors
 Order RES .56 OHM 1W 5% METAL FILM-ERX-1SJR56A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.56W-1TR-ND.
0.56 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR56 Resistors
 Order RES .56 OHM 1W 5% METAL FILM-ERX-1SJR56 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.56W-1BK-ND.
5.60 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJ5R6 Resistors
 Order RES 5.6 OHM 1W 5% METAL FILM-ERX-1SJ5R6 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6W-1BK-ND.
5.60 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJ5R6A Resistors
 Order RES 5.6 OHM 1W 5% METAL FILM-ERX-1SJ5R6A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6W-1TR-ND.
0.47 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR47 Resistors
 Order RES .47 OHM 1W 5% METAL FILM-ERX-1SJR47 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.47W-1BK-ND.
0.51 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR51 Resistors
 Order RES .51 OHM 1W 5% METAL FILM-ERX-1SJR51 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.51W-1BK-ND.
0.47 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR47A Resistors
 Order RES .47 OHM 1W 5% METAL FILM-ERX-1SJR47A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.47W-1TR-ND.
0.51 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR51A Resistors
 Order RES .51 OHM 1W 5% METAL FILM-ERX-1SJR51A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.51W-1TR-ND.
0.62 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR62 Resistors
 Order RES .62 OHM 1W 5% METAL FILM-ERX-1SJR62 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.62W-1BK-ND.
0.62 Ohm 1W Through Hole Resistors Panasonic - ECG ERX-1SJR62A Resistors
 Order RES .62 OHM 1W 5% METAL FILM-ERX-1SJR62A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.62W-1TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES .56 OHM 1W 5% METAL FILM - ERX-1SJR56  |  Next: RES .56 OHM 1W 5% METAL FLM SMD - ERX-1HJR56H
RES .56 OHM 1W 5% METAL FILM - ERX-1SJR56A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany