0.56 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WRQJR56U Resistors

RES .56 OHM 1W 5% 2512 SMD - ERJ-1WRQJR56U - Resistors

All prices are in GBP.
Digi-Key Part Number P.56UTR-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberERJ-1WRQJR56U
Product DescriptionRES .56 OHM 1W 5% 2512 SMD
Quantity Available 0

Obsolete item; call Digi-Key for more information.
0.56 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WRQJR56U
Technical/Catalog InformationERJ-1WRQJR56U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms0.56
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 1WRQJR56U
ERJ1WRQJR56U
P 56UTR ND
P56UTRND
P.56UTR
Image of RES .56 OHM 1W 5% 2512 SMD - ERJ-1WRQJR56U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES .56 OHM 1W 5% 2512 SMD - ERJ-1WRQJR56U
(P.56UTR-ND) - Resistors

RES .56 OHM 1W 5% 2512 SMD - ERJ-1WRQJR56U (P.56UTR-ND) - Resistors

Related parts 0.56 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WRQJR56U Resistors
0.56 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WRQJR56U Resistors
 Order RES .56 OHM 1W 5% 2512 SMD-ERJ-1WRQJR56U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56UCT-ND.
0.56 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WRQJR56U Resistors
 Order RES .56 OHM 1W 5% 2512 SMD-ERJ-1WRQJR56U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.56UTR-ND.
5.60 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WRQJ5R6U Resistors
 Order RES 5.6 OHM 1W 5% 2512 SMD-ERJ-1WRQJ5R6U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6UCT-ND.
5.60 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WRQJ5R6U Resistors
 Order RES 5.6 OHM 1W 5% 2512 SMD-ERJ-1WRQJ5R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6UTR-ND.
56.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ560U Resistors
 Order RES 56 OHM 1W 5% 2512 SMD-ERJ-1WYJ560U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56XCT-ND.
56.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WYJ560U Resistors
 Order RES 56 OHM 1W 5% 2512 SMD-ERJ-1WYJ560U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56XTR-ND.
0.56 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJR56U Resistors
 Order RES .56 OHM 1W 5% 2512 SMD-ERJ-1TRQJR56U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.56UCT-ND.
0.56 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJR56U Resistors
 Order RES .56 OHM 1W 5% 2512 SMD-ERJ-1TRQJR56U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.56UDKR-ND.
0.56 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TRQJR56U Resistors
 Order RES .56 OHM 1W 5% 2512 SMD-ERJ-1TRQJR56U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.56UTR-ND.
5.60 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJ5R6U Resistors
 Order RES 5.6 OHM 1W 5% 2512 SMD-ERJ-1TRQJ5R6U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT5.6UCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES .56 OHM 1W 5% 2512 SMD - ERJ-1WRQJR56U  |  Next: RES .56 OHM 1W 5% 2512 SMD - MCR100JZHJLR56
RES .56 OHM 1W 5% 2512 SMD - ERJ-1WRQJR56U
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany