0.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RSFR10V Resistors

RESISTOR .10 OHM 1/10W 1% 0603 - ERJ-3RSFR10V - Resistors

All prices are in GBP.
Digi-Key Part Number P.10AJDKR-ND
Price Break Unit Price Extended Price
10 0.377 3.77
50 0.2032 10.16
200 0.1167 23.34
1000 0.07962 79.62
Manufacturer Part NumberERJ-3RSFR10V
Product DescriptionRESISTOR .10 OHM 1/10W 1% 0603
Quantity Available Available

Order: 0.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RSFR10V Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RSFR10V
Technical/Catalog InformationERJ-3RSFR10V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms0.10
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Temperature Coefficient±300ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3RSFR10V
ERJ3RSFR10V
P 10AJDKR ND
P10AJDKRND
P.10AJDKR
Image of RESISTOR .10 OHM 1/10W 1% 0603 - ERJ-3RSFR10V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RESISTOR .10 OHM 1/10W 1% 0603 - ERJ-3RSFR10V
(P.10AJDKR-ND) - Resistors

RESISTOR .10 OHM 1/10W 1% 0603 - ERJ-3RSFR10V (P.10AJDKR-ND) - Resistors

Related parts 0.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RSFR10V Resistors
3.90 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ3R9V Resistors
 Order RESISTOR 3.9 OHM 1/10W 5% 0603-ERJ-3GEYJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9GDKR-ND.
10.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ100V Resistors
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
46.4 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF46R4V Resistors
 Order RES 46.4 OHM 1/10W 1% 0603 SMD-ERJ-3EKF46R4V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P46.4HCT-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1201X Resistors
 Order RES 1.20K OHM 1/10W 1% 0402 SMD-ERJ-2RKF1201X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.20KLDKR-ND.
2.43K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2431X Resistors
 Order RES 2.43K OHM 1/10W 1% 0402 SMD-ERJ-2RKF2431X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.43KLCT-ND.
33.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3302X Resistors
 Order RES 33.0K OHM 1/10W 1% 0402 SMD-ERJ-2RKF3302X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33.0KLCT-ND.
619K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6193X Resistors
 Order RES 619K OHM 1/10W 1% 0402 SMD-ERJ-2RKF6193X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P619KLCT-ND.
0.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RSJR10V Resistors
 Order RESISTOR .10 OHM 1/10W 5% 0603-ERJ-3RSJR10V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHCT-ND.
0.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RSJR10V Resistors
 Order RESISTOR .10 OHM 1/10W 5% 0603-ERJ-3RSJR10V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHDKR-ND.
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RQJ1R0V Resistors
 Order RESISTOR 1.0 OHM 1/10W 5% 0603-ERJ-3RQJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RESISTOR .10 OHM 1/10W 1% 0603 - ERJ-3RSFR10V  |  Next: RESISTOR .10 OHM 1/10W 1% 0603 - ERJ-3RSFR10V
RESISTOR .10 OHM 1/10W 1% 0603 - ERJ-3RSFR10V
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany