Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 125mW NEC NPN NE856M02-AZ Discrete Semiconductor Products

TRANSISTOR NPN 1GHZ SOT-89 - NE856M02-AZ

All prices are in GBP.
Digi-Key Part Number NE856M02-AZ-ND
Price Break Unit Price Extended Price
150 0.65393 98.09
Manufacturer Part NumberNE856M02-AZ
Product DescriptionTRANSISTOR NPN 1GHZ SOT-89
Quantity Available

Non-Stock
Order: Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 125mW NEC NPN NE856M02-AZ Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 125mW NEC NPN NE856M02-AZ
Technical/Catalog InformationNE856M02-AZ
VendorNEC
CategoryDiscrete Semiconductor Products
Frequency - Transition4.5GHz
Noise Figure (dB Typ @ f)1.4dB ~ 2.5dB @ 1GHz
Current - Collector (Ic) (Max)100mA
DC Current Gain (hFE) (Min) @ Ic, Vce80 @ 7mA, 3V
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)12V
Gain-
Power - Max125mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NE856M02 AZ
NE856M02AZ
Image of TRANSISTOR NPN 1GHZ SOT-89 - NE856M02-AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSISTOR NPN 1GHZ SOT-89 - NE856M02-AZ
(NE856M02-AZ-ND)

TRANSISTOR NPN 1GHZ SOT-89 - NE856M02-AZ (NE856M02-AZ-ND)

Related parts Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 125mW NEC NPN NE856M02-AZ Discrete Semiconductor Products
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 125mW NEC NPN NE856M02-AZ Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE856M02-AZ online from Digi-Key. Manufactured by NEC. Digi-Key part number NE856M02-AZ-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 125mW NEC NPN NE856M02-T1-AZ Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE856M02-T1-AZ online from Digi-Key. Manufactured by NEC. Digi-Key part number NE856M02-T1-AZ-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 250mA 15V 2W NEC NPN NE46134-AZ Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE46134-AZ online from Digi-Key. Manufactured by NEC. Digi-Key part number NE46134-AZ-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 250mA 15V 2W NEC (VA) NPN NE46134-T1-AZ Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE46134-T1-AZ online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number NE46134-AZCT-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 250mA 15V 2W NEC (VA) NPN NE46134-T1-AZ Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE46134-T1-AZ online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number NE46134-AZDKR-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 250mA 15V 2W NEC NPN NE46134-T1-AZ Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE46134-T1-AZ online from Digi-Key. Manufactured by NEC. Digi-Key part number NE46134-AZTR-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 2W NEC NPN NE85634-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE85634-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE85634-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 2W NEC (VA) NPN NE85634-T1-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE85634-T1-A online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number NE85634-ACT-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 2W NEC (VA) NPN NE85634-T1-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE85634-T1-A online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number NE85634-ADKR-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 12V 2W NEC NPN NE85634-T1-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1GHZ SOT-89-NE85634-T1-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE85634-ATR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSISTOR NPN 1GHZ SOT-89 - NE85634-T1-A  |  Next: TRANSISTOR NPN 1GHZ SOT-89 - NE856M02-T1-AZ
TRANSISTOR NPN 1GHZ SOT-89 - NE856M02-AZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany