Rf Transistor (bjt) Discrete Semiconductor Product 500mA 5V 735mW NEC NPN NE664M04-A Discrete Semiconductor Products

TRANSISTOR NPN 1.8GHZ M04 - NE664M04-A - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number NE664M04-A-ND
Price Break Unit Price Extended Price
1 1.11 1.11
10 0.998 9.98
50 0.9426 47.13
100 0.8501 85.01
500 0.7579 378.95
1000 0.68376 683.76
Manufacturer Part NumberNE664M04-A
Product DescriptionTRANSISTOR NPN 1.8GHZ M04
Quantity Available 955

Order: Rf Transistor (bjt) Discrete Semiconductor Product 500mA 5V 735mW NEC NPN NE664M04-A Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rf Transistor (bjt) Discrete Semiconductor Product 500mA 5V 735mW NEC NPN NE664M04-A
Technical/Catalog InformationNE664M04-A
VendorNEC
CategoryDiscrete Semiconductor Products
Frequency - Transition20GHz
Noise Figure (dB Typ @ f)-
Current - Collector (Ic) (Max)500mA
DC Current Gain (hFE) (Min) @ Ic, Vce40 @ 100mA, 3V
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)5V
Gain12dB
Power - Max735mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NE664M04 A
NE664M04A
Image of TRANSISTOR NPN 1.8GHZ M04 - NE664M04-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSISTOR NPN 1.8GHZ M04 - NE664M04-A
(NE664M04-A-ND) - Discrete Semiconductor Products

TRANSISTOR NPN 1.8GHZ M04 - NE664M04-A (NE664M04-A-ND) - Discrete Semiconductor Products

Related parts Rf Transistor (bjt) Discrete Semiconductor Product 500mA 5V 735mW NEC NPN NE664M04-A Discrete Semiconductor Products
Rf Transistor (bjt) Discrete Semiconductor Product 500mA 5V 735mW NEC NPN NE664M04-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1.8GHZ M04-NE664M04-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE664M04-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 500mA 5V 735mW NEC NPN NE664M04-T2-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1.8GHZ M04-NE664M04-T2-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE664M04-T2-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 50mA 6V 205mW NEC NPN NE677M04-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1.8GHZ M04-NE677M04-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE677M04-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 50mA 6V 205mW NEC NPN NE677M04-T2-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1.8GHZ M04-NE677M04-T2-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE677M04-T2-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 6V 205mW NEC NPN NE678M04-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1.8GHZ M04-NE678M04-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE678M04-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 6V 205mW NEC NPN NE678M04-T2-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 1.8GHZ M04-NE678M04-T2-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE678M04-T2-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 35mA 3.3V 115mW NEC NPN NE662M04-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 2GHZ M04-NE662M04-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE662M04-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 12mA 3.3V 39mW NEC NPN NE661M04-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 2GHZ M04-NE661M04-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE661M04-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 12mA 3.3V 39mW NEC NPN NE661M04-T2-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 2GHZ M04-NE661M04-T2-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE661M04-T2-A-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 35mA 3.3V 115mW NEC NPN NE662M04-T2-A Discrete Semiconductor Products
 Order TRANSISTOR NPN 2GHZ M04-NE662M04-T2-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE662M04-T2-A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSISTOR NPN 1.5A 80V TO126 - BD13916STU  |  Next: TRANSISTOR NPN 1.8GHZ M04 - NE664M04-T2-A
TRANSISTOR NPN 1.8GHZ M04 - NE664M04-A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany