Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3511S02-A Discrete Semiconductor Products

HJ-FET NCH 13.5DB S02 - NE3511S02-A - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number NE3511S02-A-ND
Price Break Unit Price Extended Price
70 1.511 105.77
Manufacturer Part NumberNE3511S02-A
Product DescriptionHJ-FET NCH 13.5DB S02
Quantity Available

Non-Stock
Order: Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3511S02-A Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3511S02-A
Technical/Catalog InformationNE3511S02-A
VendorNEC
CategoryDiscrete Semiconductor Products
Transistor TypeHFET
Voltage - Rated 4V
Current Rating70mA
Noise Figure0.3dB
Frequency12GHz
Gain13.5dB
Voltage - Test2V
Current - Test10mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NE3511S02 A
NE3511S02A
Image of HJ-FET NCH 13.5DB S02 - NE3511S02-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HJ-FET NCH 13.5DB S02 - NE3511S02-A
(NE3511S02-A-ND) - Discrete Semiconductor Products

HJ-FET NCH 13.5DB S02 - NE3511S02-A (NE3511S02-A-ND) - Discrete Semiconductor Products

Related parts Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3511S02-A Discrete Semiconductor Products
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3511S02-A Discrete Semiconductor Products
 Order HJ-FET NCH 13.5DB S02-NE3511S02-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE3511S02-A-ND.
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3512S02-A Discrete Semiconductor Products
 Order HJ-FET NCH 13.5DB S02-NE3512S02-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE3512S02-A-ND.
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3512S02-T1C-A Discrete Semiconductor Products
 Order HJ-FET NCH 13.5DB S02-NE3512S02-T1C-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE3512S02-T1C-A-ND.
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3512S02-T1D-A Discrete Semiconductor Products
 Order HJ-FET NCH 13.5DB S02-NE3512S02-T1D-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE3512S02-T1D-A-ND.
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3514S02-A Discrete Semiconductor Products
 Order HJ-FET NCH 10DB S02-NE3514S02-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE3514S02-A-ND.
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3514S02-T1C-A Discrete Semiconductor Products
 Order HJ-FET NCH 10DB S02-NE3514S02-T1C-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE3514S02-T1C-A-ND.
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3514S02-T1D-A Discrete Semiconductor Products
 Order HJ-FET NCH 10DB S02-NE3514S02-T1D-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE3514S02-T1D-A-ND.
Rf Fet Discrete Semiconductor Product 2.8A 8V NEC HFET NE6510179A-A Discrete Semiconductor Products
 Order HJ-FET GAAS 1.9GHZ 3W 79A-NE6510179A-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE6510179A-A-ND.
Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE34018-T1-64-A Discrete Semiconductor Products
 Order AMP HJ-FET 2GHZ SOT-343-NE34018-T1-64-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE34018-T1-64-A-ND.
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3503M04-T2-A Discrete Semiconductor Products
 Order AMP HJ-FET 12GHZ SOT-343-NE3503M04-T2-A online from Digi-Key. Manufactured by NEC. Digi-Key part number NE3503M04-T2-A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HJ-FET NCH 10DB S02 - NE3514S02-T1D-A  |  Next: HJ-FET NCH 13.5DB S02 - NE3512S02-A
HJ-FET NCH 13.5DB S02 - NE3511S02-A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany