Mosfets, Ganfet - Single Discrete Semiconductor Product 180mA 60V 360mW Fairchild Semiconductor (VA) Surface Mount NDS0605 Discrete Semiconductor Products

MOSFET P-CH 60V 180MA SOT-23 - NDS0605

All prices are in GBP.
Digi-Key Part Number NDS0605CT-ND
Price Break Unit Price Extended Price
1 0.4 0.40
10 0.283 2.83
100 0.1887 18.87
250 0.13584 33.96
500 0.10942 54.71
750 0.09433 70.75
1000 0.0849 84.90
2000 0.07547 150.94
Manufacturer Part NumberNDS0605
Product DescriptionMOSFET P-CH 60V 180MA SOT-23
Quantity Available

Non-Stock
Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 180mA 60V 360mW Fairchild Semiconductor (VA) Surface Mount NDS0605 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 180mA 60V 360mW Fairchild Semiconductor (VA) Surface Mount NDS0605
Technical/Catalog InformationNDS0605
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET P-Channel, Metal Oxide
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C180mA
Rds On (Max) @ Id, Vgs5 Ohm @ 500mA, 10V
Input Capacitance (Ciss) @ Vds 79pF @ 25V
Power - Max360mW
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs2.5nC @ 10V
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NDS0605
NDS0605
NDS0605CT ND
NDS0605CTND
NDS0605CT
Image of MOSFET P-CH 60V 180MA SOT-23 - NDS0605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET P-CH 60V 180MA SOT-23 - NDS0605
(NDS0605CT-ND)

MOSFET P-CH 60V 180MA SOT-23 - NDS0605 (NDS0605CT-ND)

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 180mA 60V 360mW Fairchild Semiconductor (VA) Surface Mount NDS0605 Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 180mA 60V 360mW Fairchild Semiconductor (VA) Surface Mount NDS0605 Discrete Semiconductor Products
 Order MOSFET P-CH 60V 180MA SOT-23-NDS0605 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0605CT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 180mA 60V 360mW Fairchild Semiconductor (VA) Surface Mount NDS0605 Discrete Semiconductor Products
 Order MOSFET P-CH 60V 180MA SOT-23-NDS0605 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0605DKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 180mA 60V 360mW Fairchild Semiconductor Surface Mount NDS0605 Discrete Semiconductor Products
 Order MOSFET P-CH 60V 180MA SOT-23-NDS0605 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS0605TR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 120mA 60V 360mW Fairchild Semiconductor (VA) Surface Mount NDS0610 Discrete Semiconductor Products
 Order MOSFET P-CH 60V 120MA SOT-23-NDS0610 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0610CT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 115mA 60V 200mW Fairchild Semiconductor (VA) Surface Mount 2N7002 Discrete Semiconductor Products
 Order MOSFET N-CH 60V 115MA SOT-23-2N7002 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 115mA 60V 200mW Fairchild Semiconductor (VA) Surface Mount 2N7002 Discrete Semiconductor Products
 Order MOSFET N-CH 60V 115MA SOT-23-2N7002 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 500mA 60V 300mW Fairchild Semiconductor (VA) Surface Mount MMBF170 Discrete Semiconductor Products
 Order MOSFET N-CH 60V 500MA SOT-23-MMBF170 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBF170CT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 500mA 60V 300mW Fairchild Semiconductor (VA) Surface Mount MMBF170 Discrete Semiconductor Products
 Order MOSFET N-CH 60V 500MA SOT-23-MMBF170 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBF170DKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 120mA 60V 360mW Fairchild Semiconductor (VA) Surface Mount NDS0610 Discrete Semiconductor Products
 Order MOSFET P-CH 60V 120MA SOT-23-NDS0610 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0610DKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 280mA 60V 300mW Fairchild Semiconductor (VA) Surface Mount NDS7002A Discrete Semiconductor Products
 Order MOSFET N-CH 60V 280MA SOT-23-NDS7002A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS7002ACT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET P-CH 60V 18.7A TO-263 - SPB18P06P G  |  Next: MOSFET P-CH 60V 180MA SOT-23 - NDS0605
MOSFET P-CH 60V 180MA SOT-23 - NDS0605
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany