ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 NCP303LSN30T1G Integrated Circuits (ICs)

IC DETECTOR VOLTAGE 3.0V SOT23-5 - NCP303LSN30T1G - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number NCP303LSN30T1GOSDKR-ND
Price Break Unit Price Extended Price
1 0.41 0.41
25 0.3092 7.73
100 0.2684 26.84
250 0.23592 58.98
500 0.21966 109.83
1000 0.17085 170.85
Manufacturer Part NumberNCP303LSN30T1G
Product DescriptionIC DETECTOR VOLTAGE 3.0V SOT23-5
Quantity Available

Non-Stock
Order: ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 NCP303LSN30T1G Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 NCP303LSN30T1G
Technical/Catalog InformationNCP303LSN30T1G
VendorON Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive Low
Package / CaseTSOT-23-5, TSOT-5, TSOP-5
PackagingDigi-Reel®
Number of Voltages Monitored1
Reset TimeoutAdjustable/Selectable
TypeSimple Reset/Power-On Reset
Voltage - Threshold3V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCP303LSN30T1G
NCP303LSN30T1G
NCP303LSN30T1GOSDKR ND
NCP303LSN30T1GOSDKRND
NCP303LSN30T1GOSDKR
Image of IC DETECTOR VOLTAGE 3.0V SOT23-5 - NCP303LSN30T1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DETECTOR VOLTAGE 3.0V SOT23-5 - NCP303LSN30T1G
(NCP303LSN30T1GOSDKR-ND) - Integrated Circuits (ICs)

IC DETECTOR VOLTAGE 3.0V SOT23-5 - NCP303LSN30T1G (NCP303LSN30T1GOSDKR-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 NCP303LSN30T1G Integrated Circuits (ICs)
ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 NCP303LSN30T1G Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 3.0V SOT23-5-NCP303LSN30T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP303LSN30T1GOSCT-ND.
ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 NCP303LSN30T1G Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 3.0V SOT23-5-NCP303LSN30T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP303LSN30T1GOSDKR-ND.
ON Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 NCP303LSN30T1G Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 3.0V SOT23-5-NCP303LSN30T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP303LSN30T1GOSTR-ND.
ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 NCP301LSN30T1G Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 3.0V SOT23-5-NCP301LSN30T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP301LSN30T1GOSCT-ND.
ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 NCP303LSN30T1 Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 3.0V SOT23-5-NCP303LSN30T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP303LSN30T1OSCT-ND.
ON Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 NCP301LSN30T1G Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 3.0V SOT23-5-NCP301LSN30T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP301LSN30T1GOSTR-ND.
ON Semiconductor Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 NCP303LSN30T1 Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 3.0V SOT23-5-NCP303LSN30T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP303LSN30T1OSTR-ND.
ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 NCP300LSN28T1G Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 2.8V SOT23-5-NCP300LSN28T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP300LSN28T1GOSCT-ND.
ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 NCP300LSN33T1G Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 3.3V SOT23-5-NCP300LSN33T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP300LSN33T1GOSCT-ND.
ON Semiconductor (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 NCP300LSN34T1G Integrated Circuits (ICs)
 Order IC DETECTOR VOLTAGE 3.4V SOT23-5-NCP300LSN34T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP300LSN34T1GOSCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC DETECTOR VOLTAGE 3.0V SOT23-5 - NCP303LSN30T1G  |  Next: IC DETECTOR VOLTAGE 3.0V SOT23-5 - NCP303LSN30T1G
IC DETECTOR VOLTAGE 3.0V SOT23-5 - NCP303LSN30T1G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany