Resistor 22.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ220 Resistors

RES ARRAY 22 OHM 16TERM 8RES SMD - MNR18E0APJ220 - Resistors

All prices are in GBP.
Digi-Key Part Number MNR18220CT-ND
Price Break Unit Price Extended Price
10 0.067 0.67
100 0.0523 5.23
1000 0.04467 44.67
Manufacturer Part NumberMNR18E0APJ220
Product DescriptionRES ARRAY 22 OHM 16TERM 8RES SMD
Quantity Available 17399

Order: Resistor 22.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ220 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Resistor 22.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ220
Technical/Catalog InformationMNR18E0APJ220
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms22.0
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins16
PackagingCut Tape (CT)
Number of Resistors8
Package / Case0602 x 8 Convex (1605 Metric)
Mounting TypeSurface Mount
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MNR18E0APJ220
MNR18E0APJ220
MNR18220CT ND
MNR18220CTND
MNR18220CT
Image of RES ARRAY 22 OHM 16TERM 8RES SMD - MNR18E0APJ220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES ARRAY 22 OHM 16TERM 8RES SMD - MNR18E0APJ220
(MNR18220CT-ND) - Resistors

RES ARRAY 22 OHM 16TERM 8RES SMD - MNR18E0APJ220 (MNR18220CT-ND) - Resistors

Related parts Resistor 22.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ220 Resistors
Resistor 22.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ220 Resistors
 Order RES ARRAY 22 OHM 16TERM 8RES SMD-MNR18E0APJ220 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR18220CT-ND.
Resistor 22.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ220 Resistors
 Order RES ARRAY 22 OHM 16TERM 8RES SMD-MNR18E0APJ220 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR18220DKR-ND.
Resistor 22.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor MNR18E0APJ220 Resistors
 Order RES ARRAY 22 OHM 16TERM 8RES SMD-MNR18E0APJ220 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR18220TR-ND.
Resistor 10.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ100 Resistors
 Order RES ARRAY 10 OHM 16TERM 8RES SMD-MNR18E0APJ100 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR18100CT-ND.
Resistor 10.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ100 Resistors
 Order RES ARRAY 10 OHM 16TERM 8RES SMD-MNR18E0APJ100 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR18100DKR-ND.
Resistor 12.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ120 Resistors
 Order RES ARRAY 12 OHM 16TERM 8RES SMD-MNR18E0APJ120 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR18120DKR-ND.
Resistor 15.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ150 Resistors
 Order RES ARRAY 15 OHM 16TERM 8RES SMD-MNR18E0APJ150 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR18150CT-ND.
Resistor 15.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ150 Resistors
 Order RES ARRAY 15 OHM 16TERM 8RES SMD-MNR18E0APJ150 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR18150DKR-ND.
Resistor 18.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ180 Resistors
 Order RES ARRAY 18 OHM 16TERM 8RES SMD-MNR18E0APJ180 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR18180CT-ND.
Resistor 18.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR18E0APJ180 Resistors
 Order RES ARRAY 18 OHM 16TERM 8RES SMD-MNR18E0APJ180 online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR18180DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES ARRAY 22 OHM 16TERM 8RES SMD - 742C163220JTR  |  Next: RES ARRAY 22 OHM 16TERM 8RES SMD - MNR18E0APJ220
RES ARRAY 22 OHM 16TERM 8RES SMD - MNR18E0APJ220
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany