Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD914T1 Discrete Semiconductor Products

DIODE SWITCH 100V SOD123 - MMSD914T1 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number MMSD914T1OSCT-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMMSD914T1
Product DescriptionDIODE SWITCH 100V SOD123
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD914T1 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD914T1
Technical/Catalog InformationMMSD914T1
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)100V
Current - Average Rectified (Io)200mA (DC)
Voltage - Forward (Vf) (Max) @ If1V @ 10mA
Reverse Recovery Time (trr)4ns
Current - Reverse Leakage @ Vr5µA @ 75V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSOD-123
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MMSD914T1
MMSD914T1
MMSD914T1OSCT ND
MMSD914T1OSCTND
MMSD914T1OSCT
Image of DIODE SWITCH 100V SOD123 - MMSD914T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SWITCH 100V SOD123 - MMSD914T1
(MMSD914T1OSCT-ND) - Discrete Semiconductor Products

DIODE SWITCH 100V SOD123 - MMSD914T1 (MMSD914T1OSCT-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD914T1 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD914T1 Discrete Semiconductor Products
 Order DIODE SWITCH 100V SOD123-MMSD914T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSD914T1OSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD4148T1G Discrete Semiconductor Products
 Order DIODE SWITCH 100V SOD123-MMSD4148T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSD4148T1GOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD4148T1G Discrete Semiconductor Products
 Order DIODE SWITCH 100V SOD123-MMSD4148T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSD4148T1GOSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD4148T1 Discrete Semiconductor Products
 Order DIODE SWITCH 100V SOD123-MMSD4148T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSD4148T1OSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD914T1G Discrete Semiconductor Products
 Order DIODE SWITCH 100V SOD123-MMSD914T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSD914T1GOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD914T1G Discrete Semiconductor Products
 Order DIODE SWITCH 100V SOD123-MMSD914T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSD914T1GOSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD4148T3G Discrete Semiconductor Products
 Order DIODE SWITCHING 100V SOD-123-MMSD4148T3G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSD4148T3GOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMSD4148T3G Discrete Semiconductor Products
 Order DIODE SWITCHING 100V SOD-123-MMSD4148T3G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSD4148T3GOSDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMBD7000LT1 Discrete Semiconductor Products
 Order DIODE SWITCH DUAL 100V SOT23-MMBD7000LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD7000LT1OSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V ON Semiconductor (VA) Standard MMBD914LT1 Discrete Semiconductor Products
 Order DIODE FAST SWITCH 100V SOT23S-MMBD914LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD914LT1OSCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SWITCH 100V SOD123 - MMSD4148T1G  |  Next: DIODE SWITCH 100V SOD123 - MMSD914T1G
DIODE SWITCH 100V SOD123 - MMSD914T1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany