Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP172-C316 Hardware, Fasteners, Accessories

MARKER PLATE STL 4HL 1.7"X.8" - MMP172-C316 - Hardware, Fasteners, Accessories

All prices are in GBP.
Digi-Key Part Number MMP172-C316-ND
Price Break Unit Price Extended Price
100 0.444 44.40
Manufacturer Part NumberMMP172-C316
Product DescriptionMARKER PLATE STL 4HL 1.7"X.8"
Quantity Available

Non-Stock
Order: Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP172-C316 Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP172-C316
Technical/Catalog InformationMMP172-C316
VendorPanduit Corp
CategoryHardware, Fasteners, Accessories
ColorNatural
Label Size1.720" x 0.750" (43.69mm x 19.05mm)
MaterialStainless Steel
PackagingBulk
Quantity100
Label TypeBlank
TypeMarker Plate
For Use With/Related ProductsCorrosive Environments
Other Names MMP172 C316
MMP172C316
Image of MARKER PLATE STL 4HL 1.7"X.8" - MMP172-C316
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MARKER PLATE STL 4HL 1.7"X.8" - MMP172-C316
(MMP172-C316-ND) - Hardware, Fasteners, Accessories

MARKER PLATE STL 4HL 1.7"X.8" - MMP172-C316 (MMP172-C316-ND) - Hardware, Fasteners, Accessories

Related parts Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP172-C316 Hardware, Fasteners, Accessories
Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP172-C316 Hardware, Fasteners, Accessories
 Order MARKER PLATE STL 4HL 1.7"X.8"-MMP172-C316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MMP172-C316-ND.
Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP172-C Hardware, Fasteners, Accessories
 Order MARKER PLATE STL 4HL 1.7"X.8"-MMP172-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MMP172-C-ND.
Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP172W38-C316 Hardware, Fasteners, Accessories
 Order MARKER PLATE STL 4HL 1.7"X.4"-MMP172W38-C316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MMP172W38-C316-ND.
Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP350-C316 Hardware, Fasteners, Accessories
 Order MARKER PLATE STEEL 4HL 3.5"X.8"-MMP350-C316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MMP350-C316-ND.
Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP350H-C316 Hardware, Fasteners, Accessories
 Order MARKER PLATE STEEL 4HL 3.5"X.8"-MMP350H-C316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MMP350H-C316-ND.
Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP172W38-C Hardware, Fasteners, Accessories
 Order MARKER PLATE STL 4HL 1.7"X.4"-MMP172W38-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MMP172W38-C-ND.
Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP350W38-C316 Hardware, Fasteners, Accessories
 Order MARKER PLATE STEEL 4HL 3.5"X.4"-MMP350W38-C316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MMP350W38-C316-ND.
Silver Steel, 316 Marker Cables, Wire - Management Panduit Corp MT172-C316 Cables, Wires - Management
 Order TAG MKR STL RECTANGLE 1.7 X .8"-MT172-C316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MT172-C316-ND.
White Nylon Marker Cables, Wire - Management Panduit Corp MP350-C Cables, Wires - Management
 Order MARKER PLATE-MP350-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MP350-C-ND.
White Nylon Marker Cables, Wire - Management Panduit Corp MP150-C Cables, Wires - Management
 Order MARKER PLATE-MP150-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MP150-C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MARKER PLATE STL 4HL 1.7"X.8" - MMP172-C  |  Next: MARKER PLATE-ROLL - MP150-R
MARKER PLATE STL 4HL 1.7"X.8" - MMP172-C316
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany