Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) NPN MMBTA05LT1G Discrete Semiconductor Products

TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1G

All prices are in GBP.
Digi-Key Part Number MMBTA05LT1GOSCT-ND
Price Break Unit Price Extended Price
1 0.37 0.37
10 0.241 2.41
100 0.1049 10.49
250 0.06816 17.04
500 0.04826 24.13
1000 0.03409 34.09
Manufacturer Part NumberMMBTA05LT1G
Product DescriptionTRANS DRIVER SS NPN 60V SOT23
Quantity Available 744

Order: Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) NPN MMBTA05LT1G Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) NPN MMBTA05LT1G
Technical/Catalog InformationMMBTA05LT1G
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)60V
Current - Collector (Ic) (Max)500mA
Power - Max225mW
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 100mA, 1V
Vce Saturation (Max) @ Ib, Ic250mV @ 10mA, 100mA
Frequency - Transition100MHz
Current - Collector Cutoff (Max)100nA
Mounting TypeSurface Mount
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMBTA05LT1G
MMBTA05LT1G
MMBTA05LT1GOSCT ND
MMBTA05LT1GOSCTND
MMBTA05LT1GOSCT
Image of TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1G
(MMBTA05LT1GOSCT-ND)

TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1G (MMBTA05LT1GOSCT-ND)

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) NPN MMBTA05LT1G Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) NPN MMBTA05LT1G Discrete Semiconductor Products
 Order TRANS DRIVER SS NPN 60V SOT23-MMBTA05LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA05LT1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) NPN MMBTA05LT1G Discrete Semiconductor Products
 Order TRANS DRIVER SS NPN 60V SOT23-MMBTA05LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA05LT1GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor NPN MMBTA05LT1G Discrete Semiconductor Products
 Order TRANS DRIVER SS NPN 60V SOT23-MMBTA05LT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBTA05LT1GOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) NPN MMBTA05LT1 Discrete Semiconductor Products
 Order TRANS DRIVER SS NPN 60V SOT23-MMBTA05LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA05LT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1G Discrete Semiconductor Products
 Order TRANS GP SS NPN 60V SOT23-MMBT2484LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2484LT1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1G Discrete Semiconductor Products
 Order TRANS GP SS NPN 60V SOT23-MMBT2484LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2484LT1GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 80V 225mW ON Semiconductor (VA) NPN MMBTA06LT1G Discrete Semiconductor Products
 Order TRANS DRIVER SS NPN 80V SOT23-MMBTA06LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA06LT1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 80V 225mW ON Semiconductor (VA) NPN MMBTA06LT1G Discrete Semiconductor Products
 Order TRANS DRIVER SS NPN 80V SOT23-MMBTA06LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA06LT1GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 80V 225mW ON Semiconductor (VA) NPN MMBTA06LT1 Discrete Semiconductor Products
 Order TRANS DRIVER SS NPN 80V SOT23-MMBTA06LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA06LT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) PNP MMBTA55LT1G Discrete Semiconductor Products
 Order TRANS DRIVER SS PNP 60V SOT23-MMBTA55LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA55LT1GOSCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1  |  Next: TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1G
TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany