Transistor (bjt) - Single Discrete Semiconductor Product 600mA 140V 350mW Fairchild Semiconductor NPN MMBT5550 Discrete Semiconductor Products

TRANSISTOR NPN GP SOT-23 - MMBT5550 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number MMBT5550-ND
Price Break Unit Price Extended Price
6000 0.023 138.00
Manufacturer Part NumberMMBT5550
Product DescriptionTRANSISTOR NPN GP SOT-23
Quantity Available

Non-Stock
Order: Transistor (bjt) - Single Discrete Semiconductor Product 600mA 140V 350mW Fairchild Semiconductor NPN MMBT5550 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor (bjt) - Single Discrete Semiconductor Product 600mA 140V 350mW Fairchild Semiconductor NPN MMBT5550
Technical/Catalog InformationMMBT5550
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)140V
Current - Collector (Ic) (Max)600mA
Power - Max350mW
DC Current Gain (hFE) (Min) @ Ic, Vce60 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic250mV @ 5mA, 50mA
Frequency - Transition50MHz
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMBT5550
MMBT5550
Image of TRANSISTOR NPN GP SOT-23 - MMBT5550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSISTOR NPN GP SOT-23 - MMBT5550
(MMBT5550-ND) - Discrete Semiconductor Products

TRANSISTOR NPN GP SOT-23 - MMBT5550 (MMBT5550-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 600mA 140V 350mW Fairchild Semiconductor NPN MMBT5550 Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 140V 350mW Fairchild Semiconductor NPN MMBT5550 Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT5550 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT5550-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 45V 350mW Fairchild Semiconductor NPN MMBT100 Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT100 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT100-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 45V 350mW Fairchild Semiconductor NPN MMBT100A Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT100A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT100A-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 30V 350mW Fairchild Semiconductor NPN MMBT2222 Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT2222 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT2222-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 350mW Fairchild Semiconductor NPN MMBT2222AK Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT2222AK online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT2222AK-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 350mW Fairchild Semiconductor NPN MMBT2484 Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT2484 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT2484-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 50V 350mW Fairchild Semiconductor NPN MMBT3416 Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT3416 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT3416-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 350mW Fairchild Semiconductor NPN MMBT4400 Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT4400 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT4400-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 350mW Fairchild Semiconductor NPN MMBT4401K Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT4401K online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT4401K-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 25V 350mW Fairchild Semiconductor (VA) NPN MMBT5089 Discrete Semiconductor Products
 Order TRANSISTOR NPN GP SOT-23-MMBT5089 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT5089CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSISTOR NPN GP SOT-23 - MMBT5210  |  Next: TRANSISTOR NPN GP SOT-23 - MMBT5962
TRANSISTOR NPN GP SOT-23 - MMBT5550
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany