Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT244N Integrated Circuits (ICs)

IC BUFF/DVR TRI-ST DUAL 20DIP - MM74HCT244N - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MM74HCT244N-ND
Price Break Unit Price Extended Price
1 0.54 0.54
25 0.4148 10.37
100 0.3614 36.14
250 0.31448 78.62
500 0.26766 133.83
750 0.23421 175.66
1000 0.21413 214.13
2000 0.19406 388.12
4800 0.18067 867.22
Manufacturer Part NumberMM74HCT244N
Product DescriptionIC BUFF/DVR TRI-ST DUAL 20DIP
Quantity Available 5650

Order: Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT244N Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT244N
Technical/Catalog InformationMM74HCT244N
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeBuffer/Line Driver, Non-Inverting
Package / Case20-DIP (0.300", 7.62mm)
PackagingTube
Mounting TypeThrough Hole
Number of Bits per Element4
Number of Elements2
Operating Temperature-40°C ~ 85°C
Voltage - Supply4.5 V ~ 5.5 V
Current - Output High, Low7.2mA, 7.2mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM74HCT244N
MM74HCT244N
Image of IC BUFF/DVR TRI-ST DUAL 20DIP - MM74HCT244N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC BUFF/DVR TRI-ST DUAL 20DIP - MM74HCT244N
(MM74HCT244N-ND) - Integrated Circuits (ICs)

IC BUFF/DVR TRI-ST DUAL 20DIP - MM74HCT244N (MM74HCT244N-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT244N Integrated Circuits (ICs)
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT244N Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-MM74HCT244N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT244N-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V MM74HC244N Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-MM74HC244N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC244N-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 70mA, 70mA 3 V ~ 15 V MM74C244N Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-MM74C244N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C244N-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT244CPC Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-74ABT244CPC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT244CPC-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 75mA, 75mA 2 V ~ 6 V 74AC241PC Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-74AC241PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC241PC-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 24mA, 24mA 2 V ~ 6 V 74AC244PC Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-74AC244PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC244PC-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 24mA, 24mA 2 V ~ 6 V 74ACQ241PC Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-74ACQ241PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACQ241PC-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 24mA, 24mA 2 V ~ 6 V 74ACQ244PC Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-74ACQ244PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACQ244PC-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 75mA, 75mA 4.5 V ~ 5.5 V 74ACT241PC Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-74ACT241PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT241PC-ND.
Fairchild Semiconductor Logic - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer/Line Driver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACT244PC Integrated Circuits (ICs)
 Order IC BUFF/DVR TRI-ST DUAL 20DIP-74ACT244PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT244PC-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC BUFF/DVR TRI-ST DUAL 20DIP - MM74HC244N  |  Next: IC BUFF/DVR TRI-ST DUAL 20DIP - N74F1244N,602
IC BUFF/DVR TRI-ST DUAL 20DIP - MM74HCT244N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany