Melexis Inc (VA) 125kHz Rfid Ic MLX90109EDC RF and RFID

IC RFID TXRX 125KHZ 8-SOIC - MLX90109EDC - RF and RFID

All prices are in GBP.
Digi-Key Part Number MLX90109EDCCT-ND
Price Break Unit Price Extended Price
1 7.49 7.49
10 4.224 42.24
25 3.5552 88.88
50 3.0132 150.66
100 2.5696 256.96
250 2.2176 554.40
500 1.92896 964.48
1000 1.6896 1689.60
Manufacturer Part NumberMLX90109EDC
Product DescriptionIC RFID TXRX 125KHZ 8-SOIC
Quantity Available 2197

Order: Melexis Inc (VA) 125kHz Rfid Ic MLX90109EDC RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Melexis Inc (VA) 125kHz Rfid Ic MLX90109EDC
Technical/Catalog InformationMLX90109EDC
VendorMelexis Inc (VA)
CategoryRF and RFID
RF TypeRead / Write
Package / Case8-SOIC
Frequency125kHz
FeaturesLow Power Consumption
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLX90109EDC
MLX90109EDC
MLX90109EDCCT ND
MLX90109EDCCTND
MLX90109EDCCT
Image of IC RFID TXRX 125KHZ 8-SOIC - MLX90109EDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RFID TXRX 125KHZ 8-SOIC - MLX90109EDC
(MLX90109EDCCT-ND) - RF and RFID

IC RFID TXRX 125KHZ 8-SOIC - MLX90109EDC (MLX90109EDCCT-ND) - RF and RFID

Related parts Melexis Inc (VA) 125kHz Rfid Ic MLX90109EDC RF and RFID
Melexis Inc (VA) 125kHz Rfid Ic MLX90109EDC RF and RFID
 Order IC RFID TXRX 125KHZ 8-SOIC-MLX90109EDC online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90109EDCCT-ND.
Melexis Inc 125kHz Rfid Ic MLX90109EDC RF and RFID
 Order IC RFID TXRX 125KHZ 8-SOIC-MLX90109EDC online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90109EDCTR-ND.
Melexis Inc (VA) 13.56MHz Rfid Ic MLX12115EFR RF and RFID
 Order IC RFID TXRX 13.56MHZ 20-SSOP-MLX12115EFR online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX12115EFRCT-ND.
Melexis Inc (VA) 13.56MHz Rfid Ic MLX12115EFR RF and RFID
 Order IC RFID TXRX 13.56MHZ 20-SSOP-MLX12115EFR online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX12115EFRDKR-ND.
Melexis Inc (VA) 13.56MHz Rfid Ic MLX90121EFR_FSK RF and RFID
 Order IC RFID TXRX 13.56MHZ 20-SSOP-MLX90121EFR_FSK online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90121EFR_FSKCT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC Sensors, Transducers
 Order IC SENSOR ROTARY POSITION 8-SOIC-MLX90316EDC online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316EDCCT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY SPI 8-SOIC - MLX90316KDC-SPI Sensors, Transducers
 Order IC SENSOR ROTARY SPI 8-SOIC-MLX90316KDC-SPI online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316KDC-SPICT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY POSITION 8-SOIC - MLX90316KDC Sensors, Transducers
 Order IC SENSOR ROTARY POSITION 8-SOIC-MLX90316KDC online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316KDCCT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY SPI 8-SOIC - MLX90316KDC-SPI Sensors, Transducers
 Order IC SENSOR ROTARY SPI 8-SOIC-MLX90316KDC-SPI online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316KDC-SPIDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC Sensors, Transducers
 Order IC SENSOR ROTARY POSITION 8-SOIC-MLX90316EDC online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316EDCTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC RFID TXRX 125KHZ 8-SOIC - MLX90109EDC  |  Next: IC RFID TXRX 13.56MHZ 20-SSOP - MLX12115EFR
IC RFID TXRX 125KHZ 8-SOIC - MLX90109EDC
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany