Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2524-6002-RB Connectors, Interconnects

CONN HEADER 24 POS STRGHT GOLD - N2524-6002-RB - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number MHC24K-ND
Price Break Unit Price Extended Price
1 1.23 1.23
100 0.9343 93.43
500 0.84564 422.82
1000 0.76877 768.77
Manufacturer Part NumberN2524-6002-RB
Product DescriptionCONN HEADER 24 POS STRGHT GOLD
Quantity Available 752

Order: Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2524-6002-RB Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2524-6002-RB
Technical/Catalog InformationN2524-6002-RB
Vendor3M
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length0.243" (6.17mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names N2524 6002 RB
N25246002RB
MHC24K ND
MHC24KND
MHC24K
Image of CONN HEADER 24 POS STRGHT GOLD - N2524-6002-RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER 24 POS STRGHT GOLD - N2524-6002-RB
(MHC24K-ND) - Connectors, Interconnects

CONN HEADER 24 POS STRGHT GOLD - N2524-6002-RB (MHC24K-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2524-6002-RB Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2524-6002-RB Connectors, Interconnects
 Order CONN HEADER 24 POS STRGHT GOLD-N2524-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC24K-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2560-6002-RB Connectors, Interconnects
 Order CONN HEADER 60 POS STRGHT GOLD-N2560-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC60K-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2510-6002-RB Connectors, Interconnects
 Order CONN HEADER 10 POS STRGHT GOLD-N2510-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC10K-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2514-6002-RB Connectors, Interconnects
 Order CONN HEADER 14 POS STRGHT GOLD-N2514-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC14K-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2516-6002-RB Connectors, Interconnects
 Order CONN HEADER 16 POS STRGHT GOLD-N2516-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC16K-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2520-6002-RB Connectors, Interconnects
 Order CONN HEADER 20 POS STRGHT GOLD-N2520-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC20K-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2526-6002-RB Connectors, Interconnects
 Order CONN HEADER 26 POS STRGHT GOLD-N2526-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC26K-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2530-6002-RB Connectors, Interconnects
 Order CONN HEADER 30 POS STRGHT GOLD-N2530-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC30K-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2534-6002-RB Connectors, Interconnects
 Order CONN HEADER 34 POS STRGHT GOLD-N2534-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC34K-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2540-6002-RB Connectors, Interconnects
 Order CONN HEADER 40 POS STRGHT GOLD-N2540-6002-RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC40K-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER 24 POS STR .050 SMT - 104549-3  |  Next: CONN HEADER 240POS 3ROW R/A GOLD - 531133-8
CONN HEADER 24 POS STRGHT GOLD - N2524-6002-RB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany