Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-05M-01 Hardware, Fasteners, Accessories

S-POST MINI/DUAL .138"HOLE 5MM - MDLSP2-05M-01 - Hardware, Fasteners, Accessories

All prices are in GBP.
Digi-Key Part Number MDLSP2-05M-01-ND
Price Break Unit Price Extended Price
1000 0.08042 80.42
Manufacturer Part NumberMDLSP2-05M-01
Product DescriptionS-POST MINI/DUAL .138"HOLE 5MM
Quantity Available

Non-Stock
Order: Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-05M-01 Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-05M-01
Technical/Catalog InformationMDLSP2-05M-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height 0.197" (5.00mm)
Holding TypeSnap-Lock
Length0.563" (14.30mm)
Mounting TypeSnap-Lock
MaterialNylon
Mounting Hole Diameter0.138" (3.50mm)
Mounting Panel Thickness0.065" (1.65mm)
Support Hole Diameter0.138" (3.50mm)
Support Panel Thickness0.065" (1.65mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MDLSP2 05M 01
MDLSP205M01
Image of S-POST MINI/DUAL .138"HOLE 5MM - MDLSP2-05M-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-POST MINI/DUAL .138"HOLE 5MM - MDLSP2-05M-01
(MDLSP2-05M-01-ND) - Hardware, Fasteners, Accessories

S-POST MINI/DUAL .138"HOLE 5MM - MDLSP2-05M-01 (MDLSP2-05M-01-ND) - Hardware, Fasteners, Accessories

Related parts Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-05M-01 Hardware, Fasteners, Accessories
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-05M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 5MM-MDLSP2-05M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-05M-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-04M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 4MM-MDLSP2-04M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-04M-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-02M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 2MM-MDLSP2-02M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-02M-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-06M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 6MM-MDLSP2-06M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-06M-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-08M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 8MM-MDLSP2-08M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-08M-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-10M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 10MM-MDLSP2-10M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-10M-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-12M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 12MM-MDLSP2-12M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-12M-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-14M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 14MM-MDLSP2-14M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-14M-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-16M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 16MM-MDLSP2-16M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-16M-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co MDLSP2-18M-01 Hardware, Fasteners, Accessories
 Order S-POST MINI/DUAL .138"HOLE 18MM-MDLSP2-18M-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP2-18M-01-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: S-POST MINI/DUAL .138"HOLE 4MM - MDLSP2-04M-01  |  Next: S-POST MINI/DUAL .138"HOLE 6MM - MDLSP2-06M-01
S-POST MINI/DUAL .138"HOLE 5MM - MDLSP2-05M-01
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany